Hammond 1599 Series Grey ABS Handheld Enclosure, Integral Battery Compartment, IP54, 170 x 135 x 27mm
- RS Stock No.:
- 818-0542
- Mfr. Part No.:
- 1599TABMGYBAT
- Brand:
- Hammond
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 818-0542
- Mfr. Part No.:
- 1599TABMGYBAT
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
Hammond 1599 Handheld Enclosure, Tablet
The Hammond Tablet enclosure with its low profile is ergonomically designed for handheld comfort and is ideally suited to house instrument or mobile data applications that require a touch screen. This handheld case is moulded from flame retardant ABS plastic and carries a UL flammability rating of 94V-0. Available with either a black, RAL 9011 colour housing or a grey, RAL 7035 colour housing.
Features and Benefits
Both the display and keyboard areas are recessed for membrane devices
Moulded from flame retardant ABS plastic, choice of black (RAL 9011) or grey (RAL 7035) - material carries a UL flammability rating of 94V-0.
Handheld section of enclosure has a dark grey (RAL 7012) soft sided plastic grip
Enclosure is assembled with six M3-0.5x18mm Philips machine screws, threaded into integral brass bushings.
Integral brass bushings are factory inserted into top half of the enclosure
Lap joint construction provides protection against access of dust and splashing water, IP54
PCB mounts are moulded into the top and bottom halves of the case
Available with or without a battery door/compartment
Contains one removable end panel for easy modification
Bottom half of enclosure has a square moulded inlay for labels, 50x50mm
Moulded from flame retardant ABS plastic, choice of black (RAL 9011) or grey (RAL 7035) - material carries a UL flammability rating of 94V-0.
Handheld section of enclosure has a dark grey (RAL 7012) soft sided plastic grip
Enclosure is assembled with six M3-0.5x18mm Philips machine screws, threaded into integral brass bushings.
Integral brass bushings are factory inserted into top half of the enclosure
Lap joint construction provides protection against access of dust and splashing water, IP54
PCB mounts are moulded into the top and bottom halves of the case
Available with or without a battery door/compartment
Contains one removable end panel for easy modification
Bottom half of enclosure has a square moulded inlay for labels, 50x50mm
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's
Can the enclosure be used outside?
This enclosure holds some waterproof qualities, but not enough to be used outside being IP54.
Note
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 170 mm |
External Width | 135 mm |
External Height | 27 mm |
Integral Battery Compartment | Yes |
IP Rating | IP54 |
Colour | Grey |
External Dimensions | 170 x 135 x 27mm |
Series | 1599 |
Keypad Recess | Yes |
Related links
- Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure,...
- Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure,...
- Hammond 1599 Series Grey Flame Retardant ABS Handheld Enclosure,...
- Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure,...
- Hammond 1599 Series Grey ABS Handheld Enclosure, Integral Battery...
- Hammond 1599 Series Grey ABS Handheld Enclosure, Integral Battery...
- Hammond 1599 Series Grey ABS Handheld Enclosure, Integral Battery...
- Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure,...