Hammond 1599 Series Grey Flame Retardant ABS Handheld Enclosure Integral Battery Compartment, IP54, 240 mm x 30 mm x,
- RS Stock No.:
- 770-9353
- Mfr. Part No.:
- 1599TABLGYBAT
- Brand:
- Hammond
Bulk discount available
Subtotal (1 unit)*
$37.65
(exc. GST)
$41.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $37.65 |
| 6 + | $36.25 |
*price indicative
- RS Stock No.:
- 770-9353
- Mfr. Part No.:
- 1599TABLGYBAT
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Flame Retardant ABS | |
| Product Type | Handheld Enclosure | |
| External Height | 30mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP54 | |
| Display Window | No | |
| Colour | Grey | |
| External Width | 190mm | |
| External Length | 240mm | |
| Push Buttons | No | |
| Internal Mount Type | PCB Mounting Boss | |
| Special Features | IP54, PC Board Standoffs, Battery Compartments, Ergonomic Design, Flame Retardant ABS Handheld Enclosure | |
| Weight | 400g | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | 1599 | |
| Keypad Recess | Yes | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Flame Retardant ABS | ||
Product Type Handheld Enclosure | ||
External Height 30mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP54 | ||
Display Window No | ||
Colour Grey | ||
External Width 190mm | ||
External Length 240mm | ||
Push Buttons No | ||
Internal Mount Type PCB Mounting Boss | ||
Special Features IP54, PC Board Standoffs, Battery Compartments, Ergonomic Design, Flame Retardant ABS Handheld Enclosure | ||
Weight 400g | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series 1599 | ||
Keypad Recess Yes | ||
- COO (Country of Origin):
- CA
PCB Stand offs moulded into base and lid. Top cover is recessed for membrane display or keypad. Removable end panels for easy machining
Hammond 1599 Handheld Enclosure, Tablet
The Hammond Tablet enclosure with its low profile is ergonomically designed for handheld comfort and is ideally suited to house instrument or mobile data applications that require a touch screen. This handheld case is moulded from flame retardant ABS plastic and carries a UL flammability rating of 94V-0. Available with either a black, RAL 9011 colour housing or a grey, RAL 7035 colour housing.
Features and Benefits
Both the display and keyboard areas are recessed for membrane devices
Moulded from flame retardant ABS plastic, choice of black (RAL 9011) or grey (RAL 7035) - material carries a UL flammability rating of 94V-0.
Handheld section of enclosure has a dark grey (RAL 7012) soft sided plastic grip
Enclosure is assembled with six M3-0.5x18mm Philips machine screws, threaded into integral brass bushings.
Integral brass bushings are factory inserted into top half of the enclosure
Lap joint construction provides protection against access of dust and splashing water, IP54
PCB mounts are moulded into the top and bottom halves of the case
Available with or without a battery door/compartment
Contains one removable end panel for easy modification
Bottom half of enclosure has a square moulded inlay for labels, 50x50mm
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's
Can the enclosure be used outside?
This enclosure holds some waterproof qualities, but not enough to be used outside being IP54.
Note
Stock nos. 770-9350,770-9353, 818-0533 & 818-0542 have a battery compartment, accepts either four AA batteries or one 9 volt PP3 battery.
Standards
Material Flamability Rating: UL94-V0
Related links
- Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 240 mm x 30 mm x,
- Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 170 mm x 27 mm x,
- Hammond 1599 Series Grey Flame Retardant ABS Enclosure Integral Battery Compartment Display Window 170 mm x 34 mm
- Hammond Grey Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 165 mm x 28 mm x, 80 mm
- Hammond Grey Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 130 mm x 25 mm x, 65 mm
- Hammond 1553 Series Grey Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 210 mm x 32 mm x,
- Hammond 1599 Series Grey IP54 25.5 mm x
- Hammond 1599 Series Grey ABS Handheld Enclosure Integral Battery Compartment 220 mm x 44.8 mm x, 110 mm
