onsemi Bridge Rectifier, 500mA, 800V, 4-Pin
- RS Stock No.:
- 805-0429
- Mfr. Part No.:
- MB8S
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 805-0429
- Mfr. Part No.:
- MB8S
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Peak Average Forward Current | 500mA | |
| Bridge Type | Single Phase | |
| Peak Reverse Repetitive Voltage | 800V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 4 | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 35A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Peak Forward Voltage | 1V | |
| Peak Reverse Current | 500µA | |
| Length | 4.95mm | |
| Dimensions | 4.95 x 4.2 x 2.7mm | |
| Height | 2.7mm | |
| Width | 4.2mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Peak Average Forward Current 500mA | ||
Bridge Type Single Phase | ||
Peak Reverse Repetitive Voltage 800V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 4 | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 35A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Peak Forward Voltage 1V | ||
Peak Reverse Current 500µA | ||
Length 4.95mm | ||
Dimensions 4.95 x 4.2 x 2.7mm | ||
Height 2.7mm | ||
Width 4.2mm | ||
ON Semiconductor MB1S-MB8S Bridge Rectifiers
Approvals
UL, E258596
The ON Semiconductor MB8S forms part of the MB series of 0.5A bridge rectifiers. It offers very high surge capabilities from a compact SOIC-4 package. With a surge overload rating of 35A (peak), the MB8S is ideal for PCB applications which require absorption of high surge currents. It also supports a 5.0 A²S rating for fusing.
The MB8S is ideal for applications which need extra surge capability. It is designed for general purpose use, such as power supplies.
• 0.5 A forward current
• High surge current absorption
• Surge overload rating: 35A (peak)
• Breaks down voltages up to 1000 V
• Low-leakage
The MB8S is ideal for applications which need extra surge capability. It is designed for general purpose use, such as power supplies.
• 0.5 A forward current
• High surge current absorption
• Surge overload rating: 35A (peak)
• Breaks down voltages up to 1000 V
• Low-leakage
