onsemi Bridge Rectifier, 500mA, 400V, 4-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
166-3052
Mfr. Part No.:
MB4S
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Peak Average Forward Current

500mA

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

400V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

35A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

500µA

Length

4.95mm

Dimensions

4.95 x 4.2 x 2.7mm

Width

4.2mm

Height

2.7mm

ON Semiconductor MB1S-MB8S Bridge Rectifiers


Approvals

UL, E258596
The ON Semiconductor MB4S forms part of the MB series of 0.5A bridge rectifiers. It offers very high surge capabilities from a compact SOIC-4 package. With a surge overload rating of 35A (peak), the MB4S is ideal for PCB applications which require absorption of high surge currents. It also supports a 5.0 A²S rating for fusing.
The MB4S is ideal for applications which need extra surge capability. It is designed for general purpose use, such as power supplies.

• 0.5 A forward current
• High surge current absorption
• Surge overload rating: 35A (peak)
• Breaks down voltages up to 1000 V
• Low-leakage

Versions Available:
(761-3650) MB1S pack of 25
(166-2784) MB1S reel of 3000
(761-3669) MB2S pack of 25
(166-2783) MB2S reel of 3000
(803-1951) MB4S pack of 50
(166-3052) MB4S reel of 3000
(761-3379) MB6S pack of 25
(166-2012) MB6S reel of 3000
(805-0429) MB8S pack of 50
(146-2106) MB8S reel of 3000

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links