onsemi Bridge Rectifier, 100 V 35 A, 4-Pin Single
- RS Stock No.:
- 166-2784
- Mfr. Part No.:
- MB1S
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$603.00
(exc. GST)
$663.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.201 | $603.00 |
| 6000 - 9000 | $0.196 | $588.00 |
| 12000 + | $0.193 | $579.00 |
*price indicative
- RS Stock No.:
- 166-2784
- Mfr. Part No.:
- MB1S
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 500mA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 35A | |
| Peak Forward Voltage Vf | 1V | |
| Standards/Approvals | No | |
| Length | 4.95mm | |
| Height | 2.7mm | |
| Series | MB1S | |
| Peak Reverse Current Ir | 500μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 500mA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 35A | ||
Peak Forward Voltage Vf 1V | ||
Standards/Approvals No | ||
Length 4.95mm | ||
Height 2.7mm | ||
Series MB1S | ||
Peak Reverse Current Ir 500μA | ||
Automotive Standard No | ||
The ON Semiconductor MB1S forms part of the MB series of 0.5A bridge rectifiers. It offers very high surge capabilities from a Compact SOIC-4 package. With a surge overload rating of 35A (peak), the MB1S is Ideal for PCB applications which require absorption of high surge currents. It also supports a 5.0 A²S rating for fusing.
The MB1S is Ideal for applications which need extra surge capability. It is designed for general purpose use, such as power supplies.
• 0.5 A forward current
• High surge current absorption
• Surge overload rating: 35A (peak)
• Breaks down voltages up to 1000 V
• Low-leakage
Versions Available:
(761-3650) MB1S pack of 25
(166-2784) MB1S reel of 3000
(761-3669) MB2S pack of 25
(166-2783) MB2S reel of 3000
(803-1951) MB4S pack of 50
(166-3052) MB4S reel of 3000
(761-3379) MB6S pack of 25
(166-2012) MB6S reel of 3000
(805-0429) MB8S pack of 50
(146-2106) MB8S reel of 3000
ON Semiconductor MB1S-MB8S Bridge Rectifiers
Approvals
UL, E258596
