onsemi Bridge Rectifier, 400 V 35 A, 4-Pin Single

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
803-1951
Mfr. Part No.:
MB4S
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

400V

Mount Type

Surface Mount

Package Type

SOIC

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

35A

Peak Forward Voltage Vf

1V

Peak Reverse Current Ir

500μA

Length

4.95mm

Width

4.2mm

Height

2.7mm

The ON Semiconductor MB4S forms part of the MB series of 0.5A bridge rectifiers. It offers very high surge capabilities from a Compact SOIC-4 package. With a surge overload rating of 35A (peak), the MB4S is Ideal for PCB applications which require absorption of high surge currents. It also supports a 5.0 A²S rating for fusing.

The MB4S is Ideal for applications which need extra surge capability. It is designed for general purpose use, such as power supplies.

• 0.5 A forward current

• High surge current absorption

• Surge overload rating: 35A (peak)

• Breaks down voltages up to 1000 V

• Low-leakage

Versions Available:

(761-3650) MB1S pack of 25

(166-2784) MB1S reel of 3000

(761-3669) MB2S pack of 25

(166-2783) MB2S reel of 3000

(803-1951) MB4S pack of 50

(166-3052) MB4S reel of 3000

(761-3379) MB6S pack of 25

(166-2012) MB6S reel of 3000

(805-0429) MB8S pack of 50

(146-2106) MB8S reel of 3000

ON Semiconductor MB1S-MB8S Bridge Rectifiers


Approvals

UL, E258596

Related links