Phoenix Contact CRIMPFOX 6S-F Hand Crimp Tool for Wire Ferrules
- RS Stock No.:
- 803-4427
- Mfr. Part No.:
- 1212043
- Brand:
- Phoenix Contact
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$378.96
(exc. GST)
$416.86
(inc. GST)
- RS Stock No.:
- 803-4427
- Mfr. Part No.:
- 1212043
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Wire Size AWG | 20 → 10AWG | |
| Product Type | Crimp Tool | |
| For Use With | Wire Ferrules | |
| Operation | Hand | |
| Series | CRIMPFOX | |
| Overall Length | 198 mm | |
| Model Number | CRIMPFOX 6S-F | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Wire Size AWG 20 → 10AWG | ||
Product Type Crimp Tool | ||
For Use With Wire Ferrules | ||
Operation Hand | ||
Series CRIMPFOX | ||
Overall Length 198 mm | ||
Model Number CRIMPFOX 6S-F | ||
Phoenix Contact Hand Crimping Tool for Ferrule, 0.5 mm² to 6 mm² - CRIMPFOX 6S-F - 1212043
Use this hand crimping tool from Phoenix Contact for a secure, square-shaped crimp every time. It's quick and simple to use as it doesn't require you to manually select dies. The tool's self-adjusting die will automatically adjust for any ferrules sized between 10 and 20 American Wire Gauge (AWG), making it a versatile choice.
You can be sure all your connections will be secure as the releasable ratchet locking mechanism won't allow the tool to reopen until a crimp has been completed. The ergonomic handles make it comfortable to use, reducing physical strain and helping you work more quickly.
The tool has been designed to crimp ferrules either with or without insulating collars. This kind of tool is widely used for terminating stranded wire when assembling electrical circuits, where you need a mechanically strong joint that's also resistant to corrosion. You'll often find it in the electronics industry.
You can be sure all your connections will be secure as the releasable ratchet locking mechanism won't allow the tool to reopen until a crimp has been completed. The ergonomic handles make it comfortable to use, reducing physical strain and helping you work more quickly.
The tool has been designed to crimp ferrules either with or without insulating collars. This kind of tool is widely used for terminating stranded wire when assembling electrical circuits, where you need a mechanically strong joint that's also resistant to corrosion. You'll often find it in the electronics industry.
• Minimum wire size of 0.5 mm²
• Maximum wire size of 6 mm²
• Overall length of 198 mm
• Overall width of 18 mm
• Overall height of 59 mm
• Weight of 446.18 g
• Maximum wire size of 6 mm²
• Overall length of 198 mm
• Overall width of 18 mm
• Overall height of 59 mm
• Weight of 446.18 g
Related links
- Phoenix Contact Crimpfox Crimp Tool Crimp Tool for Wire Ferrules
- Phoenix Contact Crimpfox CRIMPFOX 10S Crimp Tool Crimp Tool for Wire Ferrules
- Phoenix Contact CRIMPFOX 6H CRIMPFOX 6H Crimp Tool Crimp Tool for Wire Ferrules
- Phoenix Contact Crimpfox CRIMPFOX 6 Crimp Tool Crimp Tool for Wire Ferrules
- Phoenix Contact Crimpfox CRIMPFOX 2,5-M Crimp Tool Crimp Tool for Wire Ferrules
- Phoenix Contact CRIMPFOX 6-M CRIMPFOX 6-M Crimp Tool Crimp Tool for Wire Ferrules
- Phoenix Contact CRIMPFOX 10 CRIMPFIX 10 Crimp Tool Crimp Tool for Wire Ferrules
- Phoenix Contact CRIMPFOX 4in1 CRIMPFOX 4 in 1 Crimp Tool Crimp Tool for Wire Ferrules

