Hammond 1599 Series Grey Flame Retardant ABS Enclosure, IP54, Grey Lid, 170 x 85 x 34mm
- RS Stock No.:
- 514-2705
- Mfr. Part No.:
- 1599EGYBAT
- Brand:
- Hammond
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$22.67
(exc. GST)
$24.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 49 | $22.67 |
50 - 99 | $22.55 |
100 + | $22.22 |
*price indicative
- RS Stock No.:
- 514-2705
- Mfr. Part No.:
- 1599EGYBAT
- Brand:
- Hammond
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hammond | |
Body Material | Flame Retardant ABS | |
External Length | 170 mm | |
External Height | 34 mm | |
External Width | 85 mm | |
External Dimensions | 170 x 85 x 34mm | |
Range | 1599 | |
IP Rating | IP54 | |
Colour | Grey | |
Lid Colour | Grey | |
Flanged | No | |
Shielded | No | |
Series | 1599 | |
Number Of Knockouts | 2 | |
Weight | 138g | |
Explosion Proof | No | |
Select all | ||
---|---|---|
Brand Hammond | ||
Body Material Flame Retardant ABS | ||
External Length 170 mm | ||
External Height 34 mm | ||
External Width 85 mm | ||
External Dimensions 170 x 85 x 34mm | ||
Range 1599 | ||
IP Rating IP54 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Shielded No | ||
Series 1599 | ||
Number Of Knockouts 2 | ||
Weight 138g | ||
Explosion Proof No | ||
Related links
- Hammond 1599 Series Grey Flame Retardant ABS Enclosure Grey Lid, 170 x 85 x 34mm
- Hammond 1599 Series Black Flame Retardant ABS Enclosure Black Lid, 170 x 85 x 34mm
- Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure IP54, 170 x 85 x 34mm
- Hammond 1599 Series Grey Flame Retardant ABS Handheld Enclosure IP54, 170 x 135 x 27mm
- Hammond 1599 Series Grey Flame Retardant ABS Enclosure Grey Lid, 220 x 140 x 40mm
- Hammond 1599 Series Grey Flame Retardant ABS Enclosure Grey Lid, 220 x 110 x 44mm
- Hammond 1599 Series Grey Flame Retardant ABS Enclosure Grey Lid, 130 x 65 x 25mm
- Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure IP54, 170 x 135 x 27mm