- RS Stock No.:
- 768-6585
- Brand:
- RS PRO
5 In AU stock for next working day delivery
262 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$80.25
(exc. GST)
$88.27
(inc. GST)
Units | Per unit |
1 - 14 | $80.25 |
15 - 74 | $79.28 |
75 + | $65.24 |
- RS Stock No.:
- 768-6585
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Thermocouple Extensions Leads
A range of thermocouple extension leads in types K, J, T and N available with either a miniature or standard IEC connector. The thermocouple extension leads are available in 2 m, 5 m and 10 m lengths.
Cable Construction:
PVC insulated cable
IEC colour coded
Laid flat, side by side & PVC sheathed
Insulation rating -10 → 105 °C
IEC colour coded
Laid flat, side by side & PVC sheathed
Insulation rating -10 → 105 °C
Miniature connector (flat plug pins) or standard connector (solid, round plug pins) versions available
Contacts are polarised to prevent incorrect connection
Contacts are polarised to prevent incorrect connection
RS PRO Extension Cable Type K, -10°C → +220°C 2 Core PVC Sheath 5 m
Need to extend a thermocouple cable to use in temperature sensing applications? This 5-m Type K thermocouple extension cable from the RS PRO range is fitted with a miniature connector plug and socket with two flat plug pins. Insulated with PVC for flexibility and durability, the cable can operate up to +220˚C without melting and down to -10˚C without cracking.
Two seven-stranded cores have a cross-sectional area of 0.2 mm² and there are polarised contacts to make sure you don't make an incorrect connection.
This product is stringently tested to ensure it meets IEC standards as a safe thermocouple cable and is also colour-coded in accordance with the IEC scheme. It won't damage equipment via electrostatic discharge (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007) and is RoHS compliant so you can be sure it contains only minimal levels of hazardous substances.
Two seven-stranded cores have a cross-sectional area of 0.2 mm² and there are polarised contacts to make sure you don't make an incorrect connection.
This product is stringently tested to ensure it meets IEC standards as a safe thermocouple cable and is also colour-coded in accordance with the IEC scheme. It won't damage equipment via electrostatic discharge (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007) and is RoHS compliant so you can be sure it contains only minimal levels of hazardous substances.
Features and Benefits
• Type K thermocouple extension cable wire for use with temperature-sensing applications
• Sheathed in PVC for strength and flexibility
• Minimum operating temperature of -10°C without cracking
• Maximum operating temperature of +220°C without melting
• Two cores
• Seven-stranded conductors with a cross-sectional area of 0.2 mm each
• Length of 5 m
• Conforms to IEC standards
• Compliant with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 (electrostatic discharge) and RoHS (hazardous substances)
• Sheathed in PVC for strength and flexibility
• Minimum operating temperature of -10°C without cracking
• Maximum operating temperature of +220°C without melting
• Two cores
• Seven-stranded conductors with a cross-sectional area of 0.2 mm each
• Length of 5 m
• Conforms to IEC standards
• Compliant with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 (electrostatic discharge) and RoHS (hazardous substances)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Note
Specifications
Attribute | Value |
---|---|
Length | 5m |
Insulation Material | PVC |
Thermocouple Type | K |
Maximum Operating Temperature | +220°C |
Core Strands | 7/0.2mm |
Cable Shape | Multicore |
Number of Strands | 2 |
Standards Met | IEC, RoHS Compliant |
Related links
- RS PRO Type K Extension Cable PFA Insulation, 7/0.2mm
- RS PRO Type K Extension Cable PVC Insulation, 7/0.2mm
- RS PRO Type T Extension Cable PVC Insulation 7/0.2mm
- Reckmann Type K Extension Cable Unscreened +180°C Max
- Electrotherm TEL Series Type K Extension Cable FEP Insulation, +205°C Max
- RS PRO Type K Extension Cable Glass Fibre Insulation, 7/0.2mm
- RS PRO Type N Extension Cable PVC Insulation 7/0.2mm
- RS PRO Type J Extension Cable PVC Insulation 7/0.2mm