- RS Stock No.:
- 768-6591
- Brand:
- RS PRO
25 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$56.00
(exc. GST)
$61.60
(inc. GST)
Units | Per unit |
1 - 14 | $56.00 |
15 - 74 | $55.03 |
75 + | $45.29 |
- RS Stock No.:
- 768-6591
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Thermocouple Extensions Leads
A range of thermocouple extension leads in types K, J, T and N available with either a miniature or standard IEC connector. The thermocouple extension leads are available in 2 m, 5 m and 10 m lengths.
Cable Construction:
PVC insulated cable
IEC colour coded
Laid flat, side by side & PVC sheathed
Insulation rating -10 → 105 °C
IEC colour coded
Laid flat, side by side & PVC sheathed
Insulation rating -10 → 105 °C
Miniature connector (flat plug pins) or standard connector (solid, round plug pins) versions available
Contacts are polarised to prevent incorrect connection
Contacts are polarised to prevent incorrect connection
Specifications
Attribute | Value |
---|---|
Length | 5m |
Insulation Material | PVC |
Maximum Operating Temperature | +220°C |
Thermocouple Type | J |
Core Strands | 7/0.2mm |
Cable Shape | Multicore |
Number of Strands | 2 |
Standards Met | IEC, RoHS Compliant |
Related links
- Test Lead Extension Reels
- Extension Springs
- USB Extension Cables
- RS PRO Type K Extension Cable PVC Insulation, 7/0.2mm
- Electrotherm TEL Series Type J Extension Cable FEP Insulation, +205°C Max
- RS PRO Type T Extension Cable PVC Insulation 7/0.2mm
- RS PRO Type K Extension Cable PVC Insulation 7/0.2mm
- RS PRO Type N Extension Cable PVC Insulation 7/0.2mm