RS PRO ANSI Series Type K Thermocouple Cable/Wire Extension Lead, Unscreened 1 m, Polyvinyl Chloride Insulation, 105 °C
- RS Stock No.:
- 231-8472
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$75.81
(exc. GST)
$83.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $75.81 |
| 5 + | $62.39 |
*price indicative
- RS Stock No.:
- 231-8472
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple Cable/Wire Extension Lead | |
| Insulation Material | Polyvinyl Chloride | |
| Thermocouple Type | K | |
| Screened/Unscreened | Unscreened | |
| Core Strands | 7 x 200 μm | |
| Cable Shape | Flat Pair | |
| Cable/Wire Length | 1m | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | ANSI | |
| Series | ANSI | |
| Size of Strands | 200μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Cable/Wire Extension Lead | ||
Insulation Material Polyvinyl Chloride | ||
Thermocouple Type K | ||
Screened/Unscreened Unscreened | ||
Core Strands 7 x 200 μm | ||
Cable Shape Flat Pair | ||
Cable/Wire Length 1m | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals ANSI | ||
Series ANSI | ||
Size of Strands 200μm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- GB
RS PRO Thermocouple & Extension Wire, PVC Sheath Flat Pair, Type Type K, 1m
RS PRO Type K thermocouple extension cable that can be used to add extra length to a thermocouple cable. The wire is insulated with PVC for optimum durability, so it's highly resistant to oils and acids, making it ideal for use in challenging environments. Designed to operate in demanding environments, this 1 m cable will tolerate temperatures from +105˚C and down to -10˚C without degrading.
Features and Benefits
Applications
Thermocouple extension wires or cabling is an ideal accessory when working with thermocouple installation. This type of cable can add additional flexibility and versatility to an existing thermocouple and are offered in a wide range of constructions from simple flat laid pairs to screened cables to suit any combination and application they are needed for. Thermocouple extension cables can often be found in:
Research and development
Thermostats in homes and offices
Manufacturing, engineering and production environments
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO ANSI Series Type K Thermocouple Cable/Wire Extension Lead Polyvinyl Chloride Insulation, 105 °C
- RS PRO ANSI Series Type K Thermocouple Cable/Wire Extension Lead Polyvinyl Chloride Insulation, 105 °C
- RS PRO ANSI Series Type K Thermocouple Cable/Wire Extension Lead Polyvinyl Chloride Insulation, 105 °C
- RS PRO Type K Thermocouple Cable/Wire Extension Lead Polyvinyl Chloride Insulation 7
- RS PRO Type K Thermocouple Cable/Wire Extension Lead Polyvinyl Chloride Insulation 7
- RS PRO Type K Thermocouple Cable/Wire Extension Lead Polyvinyl Chloride Insulation 7
- RS PRO Type K Thermocouple Cable/Wire Extension Lead Polyvinyl Chloride Insulation 7
- RS PRO RS165/0816 Series Type K Thermocouple Cable/Wire Extension Lead Polyvinyl Chloride Insulation,
