RS PRO Type K Thermocouple Cable/Wire Extension Lead, 11m, Unscreened, PVC Insulation, +105°C Max, 7/0.2mm
- RS Stock No.:
- 275-3832
- Brand:
- RS PRO
Subtotal (1 unit)*
$58.32
(exc. GST)
$64.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 57 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $58.32 |
*price indicative
- RS Stock No.:
- 275-3832
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Insulation Material | PVC | |
| Length | 11m | |
| Thermocouple Type | K | |
| Maximum Operating Temperature | +105°C | |
| Screened/Unscreened | Unscreened | |
| Core Strands | 7/0.2mm | |
| Cable Shape | Flat Pair | |
| Number of Strands | 2 | |
| Size of Strands | 0.2mm | |
| Standards Met | IEC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Insulation Material PVC | ||
Length 11m | ||
Thermocouple Type K | ||
Maximum Operating Temperature +105°C | ||
Screened/Unscreened Unscreened | ||
Core Strands 7/0.2mm | ||
Cable Shape Flat Pair | ||
Number of Strands 2 | ||
Size of Strands 0.2mm | ||
Standards Met IEC | ||
- COO (Country of Origin):
- GB
RS PRO IEC Type K Miniature Thermocouple with 11m Extension
A high quality type K miniature thermocouple for the reliable measurement of temperature changes, supplied attached to a 11m flat insulated PVC cable.
Supplied without a thermocouple junction the Type K miniature thermocouple is perfect for test and measurement applications enabling the 11m PVC extension to be repeatedly cut to size for bespoke applications.
Built with safety in mind the IEC thermocouples PVC insulated wire combines excellent flexibility and chemical resistance with fast response times and the IEC (International Electrotechnical Commission) colour coding enables instant identification for easy pairing.
Features and Benefits
Type K miniature thermocouple
11m PVC cable
Conductor core/ strands of 7 x 0.2 mm
Cable insulation up to of +105°C
IEC colour coded
Ideal for test and measurement applications
11m PVC cable
Conductor core/ strands of 7 x 0.2 mm
Cable insulation up to of +105°C
IEC colour coded
Ideal for test and measurement applications
Standards and Approvals: IEC
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Type K Thermocouple Cable/Wire Extension Lead Unscreened +105°C Max, 7/0.2mm
- RS PRO Type K Thermocouple Cable/Wire Extension Lead Unscreened +105°C Max, 7/0.2mm
- RS PRO Type K Thermocouple Cable/Wire Extension Lead Unscreened +105°C Max, 7/0.2mm
- RS PRO Type K Thermocouple Cable/Wire Extension Lead Unscreened +105°C Max, 7/0.2mm
- RS PRO Type K Thermocouple Cable/Wire Extension Lead Unscreened +105°C Max, 7/0.2mm
- Prosensor RALKDM Series Type K Thermocouple Cable/Wire Extension Lead PVC Insulation 7/0.2mm
- Prosensor RALKDM Series Type K Thermocouple Cable/Wire Extension Lead PVC Insulation 7/0.2mm
- Prosensor RALKDM Series Type K Thermocouple Cable/Wire Extension Lead PVC Insulation 7/0.2mm
