RS PRO Type N Thermocouple Cable/Wire Extension Lead, 5m, Unscreened, PVC Insulation, +105°C Max, 7/0.2mm

Bulk discount available

Subtotal (1 unit)*

$101.24

(exc. GST)

$111.36

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 14$101.24
15 - 74$98.73
75 +$81.25

*price indicative

RS Stock No.:
768-6658
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

5m

Insulation Material

PVC

Maximum Operating Temperature

+105°C

Thermocouple Type

N

Screened/Unscreened

Unscreened

Core Strands

7/0.2mm

Cable Shape

Flat Pair

Number of Strands

2

Standards Met

IEC

Thermocouple Extensions Leads


A range of thermocouple extension leads in types K, J, T and N available with either a miniature or standard IEC connector. The thermocouple extension leads are available in 2 m, 5 m and 10 m lengths.



Cable Construction:


PVC insulated cable
IEC colour coded
Laid flat, side by side & PVC sheathed
Insulation rating -10 → 105 °C

Miniature connector (flat plug pins) or standard connector (solid, round plug pins) versions available
Contacts are polarised to prevent incorrect connection

Related links