RS PRO Type K Thermocouple Cable/Wire Extension Lead, 3m, Unscreened, PVC Insulation, +105°C Max, 7/0.2mm
- RS Stock No.:
- 231-8471
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$107.48
(exc. GST)
$118.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $107.48 |
| 5 + | $88.45 |
*price indicative
- RS Stock No.:
- 231-8471
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 3m | |
| Insulation Material | PVC | |
| Maximum Operating Temperature | +105°C | |
| Thermocouple Type | K | |
| Screened/Unscreened | Unscreened | |
| Core Strands | 7/0.2mm | |
| Cable Shape | Flat Pair | |
| Number of Strands | 2 | |
| Series | ANSI | |
| Standards Met | ANSI | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 3m | ||
Insulation Material PVC | ||
Maximum Operating Temperature +105°C | ||
Thermocouple Type K | ||
Screened/Unscreened Unscreened | ||
Core Strands 7/0.2mm | ||
Cable Shape Flat Pair | ||
Number of Strands 2 | ||
Series ANSI | ||
Standards Met ANSI | ||
- COO (Country of Origin):
- GB
RS PRO Thermocouple & Extension Wire, PVC Sheath Flat Pair, Type Type K, 3m
RS PRO Type K thermocouple extension cable that can be used to add extra length to a thermocouple cable. The wire is insulated with PVC for optimum durability, so it's highly resistant to oils and acids, making it ideal for use in challenging environments. Designed to operate in demanding environments, this 3 m cable will tolerate temperatures from +105˚C and down to -10˚C without degrading.
Features and Benefits
- Thermocouple cable has PVC insulated cable with standard thermocouple plug and socket
- 3 m cable length and is ideal for general purpose use
- Both waterproof and very flexible
- Thermocouple type K
- All contacts are polarized to ensure correct connection
- Colour coded in accordance with ANSI specification
- PVC insulated flat pair 7/0.2mm
Applications
Thermocouple extension wires or cabling is an ideal accessory when working with thermocouple installation. This type of cable can add additional flexibility and versatility to an existing thermocouple and are offered in a wide range of constructions from simple flat laid pairs to screened cables to suit any combination and application they are needed for. Thermocouple extension cables can often be found in:
Research and development
Thermostats in homes and offices
Manufacturing, engineering and production environments
Research and development
Thermostats in homes and offices
Manufacturing, engineering and production environments
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Type K Thermocouple Cable/Wire Extension Lead Unscreened +105°C Max, 7/0.2mm
- RS PRO Type K Thermocouple Cable/Wire Extension Lead Unscreened +105°C Max, 7/0.2mm
- RS PRO Type K Thermocouple Cable/Wire Extension Lead Unscreened +105°C Max, 7/0.2mm
- RS PRO Type K Thermocouple Cable/Wire Extension Lead Unscreened +105°C Max, 7/0.2mm
- RS PRO Type K Thermocouple Cable/Wire Extension Lead Unscreened +105°C Max, 7/0.2mm
- RS PRO Type K Thermocouple Cable/Wire Extension Lead Unscreened +105°C Max, 7/0.2mm
- RS PRO Type K Thermocouple Cable/Wire Extension Lead Unscreened +260°C Max, 7/0.2mm
- Prosensor RALKDM Series Type K Thermocouple Cable/Wire Extension Lead PVC Insulation 7/0.2mm
