TRACOPOWER Switching Regulator, Surface Mount, ±15V dc Output Voltage, 16.5 → 42 V dc, 7 → 21 V dc Input
- RS Stock No.:
- 755-3457
- Mfr. Part No.:
- TSRN 1-24150SM
- Brand:
- TRACOPOWER
Bulk discount available
Subtotal (1 unit)*
$17.38
(exc. GST)
$19.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $17.38 |
| 3 - 4 | $17.16 |
| 5 + | $16.77 |
*price indicative
- RS Stock No.:
- 755-3457
- Mfr. Part No.:
- TSRN 1-24150SM
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | ±15V dc | |
| Output Current | 1 A, 200 mA | |
| Input Voltage | 16.5 → 42 V dc, 7 → 21 V dc | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Package | SMD | |
| Efficiency | 84%, 92.5% | |
| Ripple And Noise | 75mV Pk-Pk | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Line Regulation | ±0.2% | |
| Length | 15.2mm | |
| MTBF | 6000000h | |
| Depth | 7.2mm | |
| Width | 9.3mm | |
| Weight | 1.7kg | |
| Load Regulation | ±0.6% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±15V dc | ||
Output Current 1 A, 200 mA | ||
Input Voltage 16.5 → 42 V dc, 7 → 21 V dc | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Package SMD | ||
Efficiency 84%, 92.5% | ||
Ripple And Noise 75mV Pk-Pk | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Line Regulation ±0.2% | ||
Length 15.2mm | ||
MTBF 6000000h | ||
Depth 7.2mm | ||
Width 9.3mm | ||
Weight 1.7kg | ||
Load Regulation ±0.6% | ||
- COO (Country of Origin):
- TW
Traco 1A SMD Step Down Switching Regulator - TSRN-1SM Series
TSRN-1SM series step-down switching regulators with a wide input voltage range of up to 42 Vdc and a high efficiency of up to 95% which allows full load operation without the need for a heatsink or forced air cooling. These TSRN-1SM series 1A step-down switching regulators are suitable for positive and negative output circuits (see table for additional data) and have trim input for output voltage adjustment. A low standby power consumption and high efficiency makes these switching regulators ideal for use in energy saving applications.
Compact SMD package
Input voltage range up to 42 VDC
Built in filter capacitors
No heat-sink required
Adjustable output voltage
Low standby current: Positive output circuit: 1.5 mA for stock number 755-3447, 4 mA for all other models. Negative output circuit: -3.3 / -5.5 V models: 3 mA, -9.0 / -12 V models: 7 mA and 10 mA for stock number 755-3457
Excellent line and load regulation
Over-temperature and short circuit protection
Remote On/Off input
Moisture sensitivity level (MSL) 1
Input voltage range up to 42 VDC
Built in filter capacitors
No heat-sink required
Adjustable output voltage
Low standby current: Positive output circuit: 1.5 mA for stock number 755-3447, 4 mA for all other models. Negative output circuit: -3.3 / -5.5 V models: 3 mA, -9.0 / -12 V models: 7 mA and 10 mA for stock number 755-3457
Excellent line and load regulation
Over-temperature and short circuit protection
Remote On/Off input
Moisture sensitivity level (MSL) 1
Note
MTBF: MIL-HDBK-217F @ +25°C
Derating: 1.7 %/K above +55°C (positive circuit)
Derating: 2.5 %/K above +65°C (negative circuit)
For input voltage higher than 36 Vdc an input capacitor 22 μF/ 50 V is required
Load regulation is shown at 0-100 %, for 10-90% the load regulation would be 0.3 %
Derating: 1.7 %/K above +55°C (positive circuit)
Derating: 2.5 %/K above +65°C (negative circuit)
For input voltage higher than 36 Vdc an input capacitor 22 μF/ 50 V is required
Load regulation is shown at 0-100 %, for 10-90% the load regulation would be 0.3 %
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TRACOPOWER Switching Regulator ±15V dc Output Voltage 7 → 21 V dc Input
- TRACOPOWER Switching Regulator ±15V dc Output Voltage 1A, 200mA
- TRACOPOWER Switching Regulator 15V dc Output Voltage 16.5 → 42 V dc Input
- TRACOPOWER Switching Regulator ±9V dc Output Voltage 7 → 27 V dc Input
- TRACOPOWER Switching Regulator ±12V dc Output Voltage 7 → 24 V dc Input
- TRACOPOWER Switching Regulator 15V dc Output Voltage 500mA Output
- TRACOPOWER Switching Regulator ±5V dc Output Voltage 6.5 → 42 V dc Input
- TRACOPOWER Switching Regulator 5V dc Output Voltage 6.5 → 42 V dc Input
