TRACOPOWER Switching Regulator, Surface Mount, ±3.3V dc Output Voltage, 4.6 → 32 V dc, 4.6 → 42 V dc

Bulk discount available

Subtotal (1 unit)*

$15.49

(exc. GST)

$17.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
  • Plus 19 unit(s) shipping from 25 February 2026
  • Plus 20 unit(s) shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 2$15.49
3 - 4$15.33
5 +$15.00

*price indicative

RS Stock No.:
755-3447
Mfr. Part No.:
TSRN 1-2433SM
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

±3.3V dc

Output Current

1 A, 600 mA

Input Voltage

4.6 → 32 V dc, 4.6 → 42 V dc

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD

Efficiency

77%, 80%

Ripple And Noise

50mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

TSRN 1SM

Line Regulation

±0.2%

Output Voltage Adjustment Range

1.5 → 5.5V dc

Length

15.2mm

Width

9.3mm

Switching Frequency Range

580kHz

Weight

1.7kg

MTBF

6000000h

Load Regulation

±0.6%

Special Features

3-Years Warranty

Maximum Input Current

3mA

Depth

7.2mm

Protection Features

Continuous Short Circuit Protection

COO (Country of Origin):
TW

Traco 1A SMD Step Down Switching Regulator - TSRN-1SM Series


TSRN-1SM series step-down switching regulators with a wide input voltage range of up to 42 Vdc and a high efficiency of up to 95% which allows full load operation without the need for a heatsink or forced air cooling. These TSRN-1SM series 1A step-down switching regulators are suitable for positive and negative output circuits (see table for additional data) and have trim input for output voltage adjustment. A low standby power consumption and high efficiency makes these switching regulators ideal for use in energy saving applications.

Compact SMD package
Input voltage range up to 42 VDC
Built in filter capacitors
No heat-sink required
Adjustable output voltage
Low standby current: Positive output circuit: 1.5 mA for stock number 755-3447, 4 mA for all other models. Negative output circuit: -3.3 / -5.5 V models: 3 mA, -9.0 / -12 V models: 7 mA and 10 mA for stock number 755-3457
Excellent line and load regulation
Over-temperature and short circuit protection
Remote On/Off input
Moisture sensitivity level (MSL) 1

Note

MTBF: MIL-HDBK-217F @ +25°C
Derating: 1.7 %/K above +55°C (positive circuit)
Derating: 2.5 %/K above +65°C (negative circuit)
For input voltage higher than 36 Vdc an input capacitor 22 μF/ 50 V is required
Load regulation is shown at 0-100 %, for 10-90% the load regulation would be 0.3 %

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links