TRACOPOWER Switching Regulator, Surface, 15V dc, -15 V dc Output Voltage, 1 A Output Current, 1 Outputs

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$178.60

(exc. GST)

$196.46

(inc. GST)

Add to Basket
Select or type quantity

In Stock
  • Plus 2 unit(s) shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
161-9855
Mfr. Part No.:
TSRN 1-24150SM
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

Switching Regulator

Output Voltage 1

15, -15V dc

Output Current

1A

Mount Type

Surface

Number of Outputs

1

Efficiency

92.5%

Ripple and Noise

75mV Pk-Pk

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Series

TSRN-1

Package Type

Surface Mount

Line Regulation

±0.2 %

Weight

1.7kg

Depth

7.2mm

Length

15.2mm

Standards/Approvals

RoHS

Width

9.3mm

Maximum Input Voltage

42V dc

Load Regulation

±0.6 %

Minimum Input Voltage

7V

MTBF

6000000h

COO (Country of Origin):
TW

Traco 1A SMD Step Down Switching Regulator - TSRN-1SM Series


TSRN-1SM series step-down switching regulators with a wide input voltage range of up to 42 Vdc and a high efficiency of up to 95% which allows full load operation without the need for a heatsink or forced Air cooling. These TSRN-1SM series 1A step-down switching regulators are suitable for positive and negative output circuits (see table for additional data) and have trim input for output voltage adjustment. A low standby power consumption and high efficiency makes these switching regulators Ideal for use in energy saving applications.

Compact SMD package

Input voltage range up to 42 VDC

Built in filter capacitors

No heat-sink required

Adjustable output voltage

Low standby current: Positive output circuit: 1.5 mA for stock number 755-3447, 4 mA for all other models. Negative output circuit: -3.3 / -5.5 V models: 3 mA, -9.0 / -12 V models: 7 mA and 10 mA for stock number 755-3457

Excellent line and load regulation

Over-temperature and short circuit protection

Remote On/Off input

Moisture sensitivity level (MSL) 1

Note

MTBF: MIL-HDBK-217F @ +25°C
Derating: 1.7 %/K above +55°C (positive circuit)
Derating: 2.5 %/K above +65°C (negative circuit)
For input voltage higher than 36 Vdc an input capacitor 22 μF/ 50 V is required
Load regulation is shown at 0-100 %, for 10-90% the load regulation would be 0.3 %

Related links