TRACOPOWER Switching Regulator, Surface, 5V dc, -5 V dc Output Voltage, 1 A Output Current
- RS Stock No.:
- 124-7703
- Mfr. Part No.:
- TSRN 1-2450SM
- Brand:
- TRACOPOWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$157.51
(exc. GST)
$173.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $157.51 | $15.751 |
| 2 - 3 | $154.03 | $15.403 |
| 4 + | $150.74 | $15.074 |
*price indicative
- RS Stock No.:
- 124-7703
- Mfr. Part No.:
- TSRN 1-2450SM
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 5V dc, -5V dc | |
| Product Type | Switching Regulator | |
| Output Current | 1A | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Efficiency | 83% | |
| Ripple and Noise | 50mV Pk-Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TSRN 1SM | |
| Line Regulation | ±0.2 % | |
| Package Type | Surface Mount | |
| Standards/Approvals | CE | |
| Weight | 1.7kg | |
| Length | 15.2mm | |
| Depth | 7.2mm | |
| Width | 9.3mm | |
| Maximum Input Voltage | 42V dc | |
| Load Regulation | ±0.6 % | |
| Minimum Input Voltage | 4.6V | |
| MTBF | 6000000h | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 5V dc, -5V dc | ||
Product Type Switching Regulator | ||
Output Current 1A | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Efficiency 83% | ||
Ripple and Noise 50mV Pk-Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series TSRN 1SM | ||
Line Regulation ±0.2 % | ||
Package Type Surface Mount | ||
Standards/Approvals CE | ||
Weight 1.7kg | ||
Length 15.2mm | ||
Depth 7.2mm | ||
Width 9.3mm | ||
Maximum Input Voltage 42V dc | ||
Load Regulation ±0.6 % | ||
Minimum Input Voltage 4.6V | ||
MTBF 6000000h | ||
- COO (Country of Origin):
- TW
Traco Power Switching Regulator, SMD Package, Single Output - TRSN 1SM Series - TSRN 1-2450SM
Looking for a fuss-free way to step down direct current in your electrical circuit? Pick up this power switching regulator from Traco Power. It delivers a 5V DC output from a wide input voltage between 6.5 and 42V DC. Line and load regulation of 0.2% and 0.6% result in fewer ups and downs, so you GET reliable and smooth performance. As the unit achieves 92% efficiency, it's an energy-conscious option.
Features & Benefits
• Mean time between failures of 14 million hours for dependable long-term performance
• Compact dimensions of 15.2 (L) x 9.3 (W) x 7.6mm (D) save space in your system
• Low ripple and noise of 50mV Pk-Pk for consistent output
• Performs reliably in temperatures between -40°C and +85°C
• Passes EN 61373 standard for shock and vibration safety, so can be used in the railway industry
Applications
• Medical and healthcare equipment
• Factory automation
• Robotic systems
How much does this component weigh?
This device only weighs 1.7g, so it's a light option that doesn't add unnecessary strain to your setup.
Is this regulator fire-safe?
Yes. This device's housing is rated UL 94 V-0, meaning it stops burning in less than ten seconds to reduce the risk of fire spreading.
Related links
- TRACOPOWER Switching Regulator 5V dc 1 A Output Current, 1 Outputs
- TRACOPOWER Switching Regulator 5V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 5V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 5V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 3.3V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 15V dc 1 A Output Current, 1 Outputs
- TRACOPOWER Switching Regulator 12V dc 1 A Output Current, 1 Outputs
- TRACOPOWER Switching Regulator 9V dc 1 A Output Current, 1 Outputs
