Finder Flange Mount Non-Latching Relay, 110V dc Coil, 30A Switching Current, DPST
- RS Stock No.:
- 749-5168
- Mfr. Part No.:
- 66.82.9.110.0600
- Brand:
- Finder
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 749-5168
- Mfr. Part No.:
- 66.82.9.110.0600
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 110V dc | |
| Contact Configuration | DPST | |
| Mounting Type | Flange Mount | |
| Switching Current | 30A | |
| Number of Poles | 1 | |
| Terminal Type | Quick Connect | |
| Maximum Switching Voltage AC | 440V | |
| Length | 68.5mm | |
| Coil Resistance | 7 kΩ | |
| Coil Power | 1.7W | |
| Height | 31mm | |
| Depth | 33.5mm | |
| Series | 66 Series | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C | |
| Isolation Coil To Contact | 6kV | |
| Contact Material | Silver Alloy | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 110V dc | ||
Contact Configuration DPST | ||
Mounting Type Flange Mount | ||
Switching Current 30A | ||
Number of Poles 1 | ||
Terminal Type Quick Connect | ||
Maximum Switching Voltage AC 440V | ||
Length 68.5mm | ||
Coil Resistance 7 kΩ | ||
Coil Power 1.7W | ||
Height 31mm | ||
Depth 33.5mm | ||
Series 66 Series | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Isolation Coil To Contact 6kV | ||
Contact Material Silver Alloy | ||
Application Power | ||
- COO (Country of Origin):
- ES
Related links
- Finder Flange Mount Relay 30A Switching Current, DPST-2NO
- Finder PCB Mount Non-Latching Relay 50A Switching Current, DPST
- Finder Flange Mount Power Relay 30A Switching Current, SPDT
- TE Connectivity Flange Mount Power Relay 30A Switching Current, DPST
- TE Connectivity Panel Mount Non-Latching Relay 30A Switching Current, DPST
- TE Connectivity Flange Mount Non-Latching Relay 30A Switching Current, SPST
- TE Connectivity Flange Mount Non-Latching Relay 30A Switching Current, DPDT
- Finder Flange Mount Power Relay 30A Switching Current, DPST
