- RS Stock No.:
- 248-2663
- Mfr. Part No.:
- 668281100300
- Brand:
- Finder
On back order for despatch 28/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$32.936
(exc. GST)
$36.23
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $32.936 | $329.36 |
*price indicative |
- RS Stock No.:
- 248-2663
- Mfr. Part No.:
- 668281100300
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Finder's 66 series 30A power relay with 2 pole NO contact, LED, mechanical indicator and test button options. This power relays used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc.
Faston 250 (6.3 x 0.8 mm) with top flange mount
AC & DC coils
Standard AgCdO contact material
110V ac voltage supply
AC & DC coils
Standard AgCdO contact material
110V ac voltage supply
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110V ac |
Contact Configuration | DPST-2NO |
Mounting Type | Flange Mount |
Switching Current | 30A |
Number of Poles | 2 |
Latching | No |
Related links
- Finder Plug-In Mount Relay 6A Switching Current
- Finder Flange Mount Relay 12A Switching Current
- Finder Flange Mount Relay 16A Switching Current
- Finder Plug-In Mount Relay 6A Switching Current 3PDT
- Finder PCB Mount Relay 30A Switching Current
- Finder PCB Mount Relay 30A Switching Current, DPST-2NO
- Finder PCB Mount Relay 10A Switching Current
- Finder Flange Mount Relay 16A Switching Current 3PDT