Weidmüller 2-Contact Female Interface Module, SC Connector, DIN Rail, 1A
- RS Stock No.:
- 741-7363
- Mfr. Part No.:
- 8946970000
- Brand:
- Weidmüller
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$40.61
(exc. GST)
$44.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $40.61 |
| 15 - 24 | $40.39 |
| 25 + | $39.48 |
*price indicative
- RS Stock No.:
- 741-7363
- Mfr. Part No.:
- 8946970000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Interface Module | |
| Gender | Female | |
| Wire Size | 22AWG | |
| Current | 1A | |
| Number of Contacts | 2 | |
| Connector Type | SC | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 1.5kV | |
| Voltage | 1000V | |
| Cable CSA | 4mm² | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 17.5mm | |
| Width | 67.05mm | |
| Standards/Approvals | No | |
| Length | 59.55mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Interface Module | ||
Gender Female | ||
Wire Size 22AWG | ||
Current 1A | ||
Number of Contacts 2 | ||
Connector Type SC | ||
Mount Type DIN Rail | ||
Test Proof Voltage 1.5kV | ||
Voltage 1000V | ||
Cable CSA 4mm² | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 17.5mm | ||
Width 67.05mm | ||
Standards/Approvals No | ||
Length 59.55mm | ||
Weidmuller DIN Rail Terminal Outlets
From Weidmuller, this selection of Terminal Rail Outlets enables you to connect installation cables, RJ45 cables, FO cables with ST connectors. With an integrated clamp for quick and easy mounting, this terminal rail outlet is suitable for mounting on TS35 terminal rails.
Options include:
7417345 - 8 Pole IDC, RJ45 Connector Interface Module
7417351 - 2 Pole ST Connector Interface Module
7417357 - 2 Pole RJ45 Connector, Female to Female Interface Module
7417360 - 2 Pole USB Connector Interface Module
7417363 - 2 Pole SC Connector Interface Module
Related links
- Phoenix Contact VARIOFACE Series 16-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact FL IF 2FX SM SC-D Series 2-Contact Female Interface Module 200mA
- Phoenix Contact MACX Series 3-Contact Female Interface Module, SC Connector
- Phoenix Contact 2-Contact Female Interface Module 200mA
- Phoenix Contact 2-Contact Female Interface Module Snapped, 200mA
- Phoenix Contact MACX Series Female Interface Module 112mA
- Phoenix Contact MCR-I20 Series Female Interface Module 20mA
- Weidmüller 2-Contact Female Interface Module DIN Rail, 1A
