Schurter C20 Right Angle Cable Mount IEC Connector Male, 16A, 250 V
- RS Stock No.:
- 730-0483
- Mfr. Part No.:
- 4789.1200
- Brand:
- Schurter
36 In AU stock for next working day delivery
624 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$17.47
(exc. GST)
$19.22
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $17.47 |
10 - 24 | $17.03 |
25 + | $16.48 |
Related links
- Schurter C20 Right Angle Cable Mount IEC Connector Male, 16A, 250 V
- Schurter C20 Cable Mount IEC Connector Male, 16A, 250 V
- Schurter C20 Panel Mount IEC Connector Male, 16A, 250 V
- Schurter C20 Snap-In IEC Connector Male, 16A, 250 V
- Bulgin C20 Panel Mount IEC Connector Male, 16A, 250 V
- Schurter C22 Panel Mount IEC Connector Male, 16A, 250 V
- Schurter C19 Right Angle Cable Mount IEC Connector Socket, 16A, 250 V
- Schurter C14 Right Angle Cable Mount IEC Connector Male, 10A, 250 V