Schurter C20 Straight Cable IEC Connector, 250V Male, 16A

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 box of 50 units)*

$782.75

(exc. GST)

$861.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 150 unit(s) shipping from 09 November 2026
  • Plus 800 unit(s) shipping from 16 December 2026
  • Plus 800 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$15.655$782.75-
250 +$14.089$704.4510%

*price indicative

RS Stock No.:
173-9826
Mfr. Part No.:
4796.0000
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

IEC Connector Type

C20

Product Type

IEC Connector

Mount Type

Cable

Current

16A

Connector Gender

Male

Orientation

Straight

Voltage

250V

Rewireable

Yes

Termination Type

Screw

Contact Gender

Male

Standards/Approvals

VDE

Maximum Cable Diameter

8mm

Shuttered

No

Series

4796

COO (Country of Origin):
CZ

Schurter IEC Plug


The Schurter IEC plug is a straight C20 male connector and a cable mount device. It is compatible with the C19 mating socket. It has a voltage rating of 250VAC and current rating of 16A. Its body is made from thermoplastic.

Features and Benefits


Rewirable

Screw terminals

Contact resistance is less than 10mΩ

Insulation resistance is greater than 10⁴MΩ

Operating temperature ranges between -25°C and 75°C

Applications


Cooking equipment

Workstations

CAD/CAM systems

Medical equipment

Industrial appliances

Certifications


UL approved

CSA certified

VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy