Schurter C20 Panel Mount IEC Connector Male, 16/20A, 250 V
- RS Stock No.:
- 173-7816
- Mfr. Part No.:
- EC11.0021.001
- Brand:
- Schurter
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 25)
$36.957
(exc. GST)
$40.653
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
25 - 100 | $36.957 | $923.925 |
125 + | $33.262 | $831.55 |
*price indicative
Related links
- Schurter C20 Panel Mount IEC Connector Male, 16/20A, 250 V
- Schurter C20 Snap-In IEC Connector Male, 16/20A, 250 V
- Schurter C20 Panel Mount IEC Connector Male, 16A, 250 V
- RS PRO C20 Panel Mount IEC Connector Male, 20A, 250 V
- Schurter C20 Snap-In IEC Connector Male, 20A, 250 V
- Schurter C20 Cable Mount IEC Connector Male, 16A, 250 V
- Schurter C20 Right Angle Cable Mount IEC Connector Male, 16A, 250 V
- Bulgin C20 Panel Mount IEC Connector Male, 16A, 250 V