Schurter C19 Right Angle Cable IEC Connector, 250V Male, 21A
- RS Stock No.:
- 730-0492
- Distrelec Article No.:
- 110-34-888
- Mfr. Part No.:
- 4790.1200
- Brand:
- Schurter
Bulk discount available
Subtotal (1 unit)*
$24.42
(exc. GST)
$26.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 92 unit(s) ready to ship
- Plus 364 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $24.42 |
| 25 - 99 | $23.73 |
| 100 - 249 | $23.05 |
| 250 + | $22.43 |
*price indicative
- RS Stock No.:
- 730-0492
- Distrelec Article No.:
- 110-34-888
- Mfr. Part No.:
- 4790.1200
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | IEC Connector | |
| IEC Connector Type | C19 | |
| Mount Type | Cable | |
| Current | 21A | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| Voltage | 250V | |
| Termination Type | Screw | |
| Rewireable | Yes | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Shuttered | No | |
| Series | 4790 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type IEC Connector | ||
IEC Connector Type C19 | ||
Mount Type Cable | ||
Current 21A | ||
Orientation Right Angle | ||
Connector Gender Male | ||
Voltage 250V | ||
Termination Type Screw | ||
Rewireable Yes | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Shuttered No | ||
Series 4790 | ||
Schurter IEC Socket Connector
The Schurter IEC socket is a right-angled female C19 connector and a cable mount device. It has a voltage rating of 250VAC and current rating of 21A. Its body is made from durable thermoplastic.
Features and Benefits
Rewireable connector
Screwing cable terminal
Maximum cable diameter is 10mm
Screw clamps
Operating temperature ranging between -25°C and 70°C
Applications
Domestic appliances
Instrumentation amplifiers
Computer hard drives
Audio/visual or ITC equipment
Certifications
VDE
UL approved
CSA certified
Related links
- Schurter C15 Right Angle Cable IEC Connector 10A
- Schurter C14 Right Angle Cable IEC Connector 10A
- Schurter C13 Right Angle Cable IEC Connector 15A
- Schurter C20 Right Angle Cable IEC Connector 16A
- Schurter C15 Right Angle Cable IEC Connector 15A
- Schurter C19 Straight Cable IEC Connector 16A
- Bulgin C14 Right Angle Cable IEC Connector 10A
- Bulgin C13 Right Angle Cable IEC Connector 10A
