WJ Furse WBX Series Grey, Transparent Polycarbonate Enclosure, IP67, Transparent Lid, 230 x 80 x 85mm
- RS Stock No.:
- 456-8112
- Mfr. Part No.:
- WBX 3
- Brand:
- WJ Furse
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$93.45
(exc. GST)
$102.80
(inc. GST)
- RS Stock No.:
- 456-8112
- Mfr. Part No.:
- WBX 3
- Brand:
- WJ Furse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WJ Furse | |
| Body Material | Polycarbonate | |
| External Length | 230 mm | |
| External Height | 85 mm | |
| External Width | 80 mm | |
| External Dimensions | 230 x 80 x 85mm | |
| IP Rating | IP67 | |
| Colour | Grey, Transparent | |
| Lid Colour | Transparent | |
| Series | WBX | |
| Weight | 500g | |
| Select all | ||
|---|---|---|
Brand WJ Furse | ||
Body Material Polycarbonate | ||
External Length 230 mm | ||
External Height 85 mm | ||
External Width 80 mm | ||
External Dimensions 230 x 80 x 85mm | ||
IP Rating IP67 | ||
Colour Grey, Transparent | ||
Lid Colour Transparent | ||
Series WBX | ||
Weight 500g | ||
- COO (Country of Origin):
- GB
Approvals
UK Oftel NS/G/1235/W/100025
Related links
- WJ Furse WBX Series White Enclosure 125 mm, 255 mm
- Bopla Euromas Series Grey Polycarbonate Enclosure Flanged 82 x 80 x 85mm
- WJ Furse, WBX Surge Protection Device ESP Protector
- Bopla Bocube Series Graphite Grey Polycarbonate Enclosure IP68 Transparent Lid, 191 x 80 x 90mm
- CAMDENBOSS X6 Series Series Grey Polycarbonate Enclosure IK08 130 x 80 x 70mm
- WJ Furse Enclosure
- Fibox ABS Series Grey Polycarbonate General Purpose Enclosure IP67 Grey Lid, 230 x 80 x 65mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IP67 Transparent Lid, 130 x 130 x 125mm

