Bopla Bocube Series Graphite Grey Polycarbonate Enclosure, IP66, IP68, Flanged, Transparent Lid, 191 x 80 x 90mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
907-5356
Mfr. Part No.:
96024134
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Body Material

Polycarbonate

External Length

191 mm

External Height

90 mm

External Width

80 mm

External Dimensions

191 x 80 x 90mm

IP Rating

IP66, IP68

Colour

Graphite Grey

Lid Colour

Transparent

Flanged

Yes

Shielded

No

Series

Bocube

Number Of Knockouts

0

Weight

269g

Gasket Material

Foamed Polyurethane

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy