Rose Plastic Keypad for Use with Beluga 180 Enclosure, 97 x 1.5 x 51mm
- RS Stock No.:
- 434-9961
- Mfr. Part No.:
- 82100004
- Brand:
- Rose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 434-9961
- Mfr. Part No.:
- 82100004
- Brand:
- Rose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| Type | Keypad | |
| Length | 97mm | |
| For Use With | Beluga 180 Enclosure | |
| Width | 2mm | |
| Material | Plastic | |
| Dimensions | 97 x 1.5 x 51mm | |
| Height | 51mm | |
| Select all | ||
|---|---|---|
Brand Rose | ||
Type Keypad | ||
Length 97mm | ||
For Use With Beluga 180 Enclosure | ||
Width 2mm | ||
Material Plastic | ||
Dimensions 97 x 1.5 x 51mm | ||
Height 51mm | ||
- COO (Country of Origin):
- DE
Beluga Model 180 O Hand Held Enclosure and Enclosure Keypad.
The Rose Beluga series of handheld enclosures suitable for use with automation and control systems including MCR and automation engineering. The enclosure has a large internal area allowing you to easily install display fixing systems benefiting displays of various sizes. The Beluga series of enclosures are made from a hard wearing, double skinned, IP65 Polyamide and you can choose from models with or without display opening. This is a truly versatile, mobile hand held enclosure as it can also be used as an upright table / desktop enclosure, wall mounted enclosure plus carried around on a neck strap.
Features and Benefits.
• Beluga series hand held enclosure, Beluga 108 O.
• Flexible space.
• Ready for keypads and silicone mats.
• With or without display opening.
• Double skinned Polyamide.
• Top and bottom sections.
• Colour is back grey (RAL 7021).
• IP 65 (EN 60529).
• Flammability UL 94 V-2.
• Surface resistance IEC 60093.
• Temperature range -40°C to +60°C.
• Versatile (desk mounted, wall mounted, used with a neck strap).
• Hard wearing.
• Indoors and outdoors.
Hand Held Enclosure Models Available.
• Stock number 3438082, Beluga 180.
• Stock number 3438098, Beluga 220.
• Stock number 3438105, Beluga 380.
Enclosure Keypads Available.
• Stock number 4349961, Part number 81.10 00 04, (this keypad is FT 180e, has 15 keys with a paper strap, matrix), suitable for use with Beluga 180 enclosure, stock number 3438082.
Enclosure Typical Applications.
• Machine operation and control.
• Setting up work and condition diagnosis.
• Crane control systems.
• Measuring systems (harsh environments including outdoors).
• Display enclosures.
• Measuring instruments.
(IP) Ingress Protection and what it means.
The first number is the protection from solids.
The second number is the protection from liquids.
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's.
Can the enclosure be used outside?
IP 65 protection from total dust ingress and waterproof (projected from any direction by 6.3 mm nozzle).
What is Supplied?
• Top.
• Base.
• Fixing domes.
• Fastening and enclosure screws.
What can I install within the enclosure?
• Membrane keypads.
• Displays.
• Emergency OFF switches.
• Key switches.
• Hand wheels and step switches.
• Enabling switches.
• Cable entries.
• Also suitable for many other installations.
Standards
IP65 EN 60529, UL 94 V-2, IEC 60093.
Related links
- Rose Plastic Keypad for Use with Beluga 220 Enclosure, 119 x 1.5 x 61mm
- Rose Plastic Hookset with Magnet for Use with Beluga 180/220or Beluga, 30 x 8 x 65mm
- Rose Beluga Series Grey Polyamide Handheld Enclosure IP65, 220 x 85 x 51mm
- Eaton xEnergy Safety Ci Series Plastic Bracket for Use with Enclosure Cross Web, 30 x 97 x 96mm
- nVent HOFFMAN AMG Series Galvanised Steel Depth Adjustable Kit for Use with Enclosures, 97 x 65mm
- Rose Taguan Series Blue Integral Battery Compartment IP40, 229 x 97 x
- Rose Aluform Series Grey Die Cast Aluminium Enclosure IK09 120 x 80 x 51mm
- Rose Taguan Series Blue Integral Battery Compartment IP40, 180 x 84 x
