Rose Beluga Series Grey, Black Polyamide Handheld Enclosure Integral Battery Compartment Display Window, IP65, 220 mm x

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$71.61

(exc. GST)

$78.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 69 unit(s) ready to ship from another location
  • Plus 51 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$71.61
25 - 49$70.13
50 +$69.06

*price indicative

RS Stock No.:
343-8098
Mfr. Part No.:
270204000
Brand:
Rose
Find similar products by selecting one or more attributes.
Select all

Brand

Rose

Body Material

Polyamide

Product Type

Handheld Enclosure

External Height

51mm

Integral Battery Compartment

Yes

IP Rating

IP65

Display Window

Yes

Colour

Grey, Black

External Length

220mm

External Width

85mm

Push Buttons

No

Internal Mount Type

Screw

Hazardous Area Certification

NO

Standards/Approvals

RoHS

Series

Beluga

Keypad Recess

Yes

ROSE Handheld Enclosure, Polyamide Material, 0.247kg Weight - Beluga Series - 27020400.RS


Protect your controllers and electronics in demanding industrial environments with this handheld enclosure from ROSE. Its compact dimensions of 220 (height) x 116 (width) x 51mm (depth) make it easy to handle for portable use. The unit comes with a neck strap that makes it convenient to carry around. For added convenience, it's also supplied with a wall mount for storage when it's not in use. The double-skinned housing is made from durable polyamide for reliable protection against impact and wear.

Features & Benefits


• IP65 rating means it's dust-tight and protected against low-pressure water jets

• Wide operating temperature range between -40°C and +60°C for use in demanding environments

• UL94 V-2 flammability rating indicates it's self-extinguishing within 30 seconds to prevent the spread of flames in the event of a fire

• Chloroprene seal for protection against contaminants and moisture

Applications


• Machine operation

• Crane control systems

• Measuring instruments

How heavy is this handheld enclosure?


This handheld enclosure has a light weight of only 0.247kg, so it's easy to carry for long periods of time.

Beluga Model 220 O Hand Held Enclosure and Enclosure Keypad.


The Rose Beluga series of handheld enclosures suitable for use with automation and control systems including MCR and automation engineering. The enclosure has a large internal area allowing you to easily install display fixing systems benefiting displays of various sizes. The Beluga series of enclosures are made from a hard wearing, double skinned, IP65 Polyamide and you can choose from models with or without display opening. This is a truly versatile, mobile hand held enclosure as it can also be used as an upright table / desktop enclosure, wall mounted enclosure plus carried around on a neck strap.

Features and Benefits.


• Beluga series hand held enclosure, Beluga 220 O.;• Flexible space.;• Ready for keypads and silicone mats.;• With or without display opening.;• Double skinned Polyamide.;• Top and bottom sections.;• Colour is back grey (RAL 7021).;• IP 65 (EN 60529).;• Flammability UL 94 V-2.;• Surface resistance IEC 60093.;• Temperature range -40°C to +60°C.;• Versatile (desk mounted, wall mounted, used with a neck strap).;• Hard wearing.;• Indoors and outdoors.

Hand Held Enclosure Models Available.


• Stock number 3438082, Beluga 180.;• Stock number 3438098, Beluga 220.;• Stock number 3438105, Beluga 380.

Enclosure Keypads Available.


• Stock number 4349961, Part number 81.10 00 04, (this keypad is FT 180e, has 15 keys with a paper strap, matrix), suitable for use with Beluga 180 enclosure, stock number 3438082.;• Stock number 4349983, Part number 82.10 00 06, (this keypad is FT 220 e, has 18 keys with a paper strap, Matrix), suitable for use with Beluga 220 enclosure, stock number 3438098.

Enclosure Typical Applications.


• Machine operation and control.;• Setting up work and condition diagnosis.;• Crane control systems.;• Measuring systems (harsh environments including outdoors).;• Display enclosures.;• Measuring instruments.

(IP) Ingress Protection and what it means.


The first number is the protection from solids.;The second number is the protection from liquids.

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ's.


Can the enclosure be used outside?

IP 65 protection from total dust ingress and waterproof (projected from any direction by 6.3 mm nozzle).

What is Supplied?


• Top.;• Base. ;• Fixing domes.;• Fastening and enclosure screws.

What can I install within the enclosure?


• Membrane keypads.;• Displays.;• Emergency OFF switches.;• Key switches.;• Hand wheels and step switches.;• Enabling switches.;• Cable entries.;• Also suitable for many other installations.

Standards

IP65 EN 60529, UL 94 V-2, IEC 60093.

Related links