Rose Aluform Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 50 mm x 120 mm x 80 mm

Subtotal (1 unit)*

$104.85

(exc. GST)

$115.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.85

*price indicative

RS Stock No.:
766-0387
Mfr. Part No.:
040812050
Brand:
Rose
Find similar products by selecting one or more attributes.
Select all

Brand

Rose

Product Type

Enclosure

Body Material

Die Cast Aluminium

External Height

50mm

External Width

80mm

External Length

120mm

IP Rating

IP66

Lid Colour

Grey

Colour

Grey

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

Maritime, UL

Series

Aluform

Number of Knockouts

0

Standards/Approvals

UL

Weight

426g

IK Rating

IK09

Transparent Door

No

Gasket Material

Polyurethane

COO (Country of Origin):
DE

ROSE Grey Die-Cast Aluminium Enclosure, 80mm Height, 120mm Width - Aluform Series - 04081205


This enclosure from ROSE is designed to safely house your mechanical and electrical devices. It comes with a lid and captive stainless steel screws for a complete, tamper-resistant assembly. At its base are four earthing screws that let you set up a ground connection to shield your electrical components from potentially harmful currents. This unit has an IP66 rating, which means it's dust-tight and protected against high-pressure water jets. Its polyurethane gasket is resistant to water, oil and grease, ensuring a durable seal to prevent contaminants from interfering with your sensitive components. Thanks to its wide operating temperature range between -60°C and +130°C, it's suitable for use in harsh environments.

Features & Benefits


• Die-cast aluminium body material is resistant to corrosion and impact

• Designed for DIN rail mounting for tool-free installation

• Wall is 3mm thick for added durability

Applications


• Power generation industry

• Data centres

• Cable management

• Construction industry

• Telecommunications

How much does this enclosure weigh?


This enclosure has a light weight of 436g, so it will place minimal strain on your DIN rail.

Approvals

DIN1725; DIN 40050; DIN 50014

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy