Rose Beluga Series Black, Grey Polyamide Handheld Enclosure Integral Battery Compartment Display Window, IP65, 187 mm x

Bulk discount available

Subtotal (1 unit)*

$45.42

(exc. GST)

$49.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$45.42
25 - 49$44.32
50 +$43.82

*price indicative

RS Stock No.:
343-8082
Mfr. Part No.:
270202000
Brand:
Rose
Find similar products by selecting one or more attributes.
Select all

Brand

Rose

Product Type

Handheld Enclosure

Body Material

Polyamide

External Height

50mm

Integral Battery Compartment

Yes

IP Rating

IP65

Display Window

Yes

Colour

Black, Grey

External Width

75mm

External Length

187mm

Push Buttons

No

Internal Mount Type

Screw

Weight

190g

Hazardous Area Certification

NO

Standards/Approvals

UL 94 V-2

Series

Beluga

Keypad Recess

Yes

COO (Country of Origin):
DE

ROSE Handheld Enclosure, 187mm Height, PA6 Material - Beluga Series - 27020200.RS


Choose this handheld enclosure from ROSE for your control and automated systems. Its two-layered PA6 construction means it's resistant to corrosion and impact for use in harsh industrial environments. An IP65 rating indicates full protection against dust and resistance to low-pressure water jets. Thanks to its compact dimensions of 187 (H) x 106 (W) x 50mm (D) and its light weight of 0.19kg, it's easy to handle for portable use.

Features & Benefits


• Symmetrical casing design allows for right and left-handed applications for versatile use

• Wide operating temperature range of -40°C to +60°C for use in demanding conditions

• Suitable for mounting on a desk or wall or for use with a neck strap for versatility

• UL 94 V-2 flammability rating means burning stops in 60 seconds for safety in the event of a fire

Applications


• Crane control systems

• Measuring instruments

• Medical equipment

• Printing industry

Does this enclosure come with a keypad recess?


Yes, this handheld enclosure comes with a recessed area that's ideal for mounting a membrane keypad for increased ease of use.

Beluga Model 180 O Hand Held Enclosure and Enclosure Keypad.


The Rose Beluga series of handheld enclosures suitable for use with automation and control systems including MCR and automation engineering. The enclosure has a large internal area allowing you to easily install display fixing systems benefiting displays of various sizes. The Beluga series of enclosures are made from a hard wearing, double skinned, IP65 Polyamide and you can choose from models with or without display opening. This is a truly versatile, mobile hand held enclosure as it can also be used as an upright table / desktop enclosure, wall mounted enclosure plus carried around on a neck strap.

Features and Benefits.


• Beluga series hand held enclosure, Beluga 108 O.;• Flexible space.;• Ready for keypads and silicone mats.;• With or without display opening.;• Double skinned Polyamide.;• Top and bottom sections.;• Colour is back grey (RAL 7021).;• IP 65 (EN 60529).;• Flammability UL 94 V-2.;• Surface resistance IEC 60093.;• Temperature range -40°C to +60°C.;• Versatile (desk mounted, wall mounted, used with a neck strap).;• Hard wearing.;• Indoors and outdoors.

Hand Held Enclosure Models Available.


• Stock number 3438082, Beluga 180.;• Stock number 3438098, Beluga 220.;• Stock number 3438105, Beluga 380.

Enclosure Keypads Available.


• Stock number 4349961, Part number 81.10 00 04, (this keypad is FT 180e, has 15 keys with a paper strap, matrix), suitable for use with Beluga 180 enclosure, stock number 3438082.;• Stock number 4349983, Part number 82.10 00 06, (this keypad is FT 220 e, has 18 keys with a paper strap, Matrix), suitable for use with Beluga 220 enclosure, stock number 3438098.

Enclosure Typical Applications.


• Machine operation and control.;• Setting up work and condition diagnosis.;• Crane control systems.;• Measuring systems (harsh environments including outdoors).;• Display enclosures.;• Measuring instruments.

(IP) Ingress Protection and what it means.


The first number is the protection from solids.;The second number is the protection from liquids.

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ's.


Can the enclosure be used outside?

IP 65 protection from total dust ingress and waterproof (projected from any direction by 6.3 mm nozzle).

What is Supplied?


• Top.;• Base. ;• Fixing domes.;• Fastening and enclosure screws.

What can I install within the enclosure?


• Membrane keypads.;• Displays.;• Emergency OFF switches.;• Key switches.;• Hand wheels and step switches.;• Enabling switches.;• Cable entries.;• Also suitable for many other installations.

Standards

IP65 EN 60529, UL 94 V-2, IEC 60093.

Related links