nVent HOFFMAN AMG Series Galvanised Steel Depth Adjustable Kit for Use with Enclosures, 97 x 65mm
- RS Stock No.:
- 270-1151
- Mfr. Part No.:
- AMG300
- Brand:
- nVent HOFFMAN
On back order for despatch 30/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 2)
$142.415
(exc. GST)
$156.657
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 + | $142.415 | $284.83 |
*price indicative
- RS Stock No.:
- 270-1151
- Mfr. Part No.:
- AMG300
- Brand:
- nVent HOFFMAN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
The nVent Hoffman depth adjustment kit these brackets allow for a mounting plate, 19 profiles, or an inner door to be mounted exactly where required in depth. To provide depth adjustment for different accessories mounting plate, 19" profiles and inner do
Distance to the door D-35 to 65 mm
In stainless steel enclosures machining is required
In stainless steel enclosures machining is required
Specifications
Attribute | Value |
---|---|
Type | Depth Adjustable Kit |
Length | 97mm |
For Use With | Enclosures |
Width | 65mm |
Material | Galvanised Steel |
Dimensions | 97 x 65mm |
Series | AMG |
Related links
- nVent HOFFMAN AMG Series Galvanised Steel Depth Adjustable Kit for...
- nVent HOFFMAN UPD Series Galvanised Steel Depth Adjustable Kit
- nVent HOFFMAN AMI Series Galvanised Steel Depth Adjustable Kit
- nVent HOFFMAN UCD Series Polyester Depth Adjustable Kit
- nVent HOFFMAN DHP Series Galvanised Steel Horizontal Profile,...
- nVent HOFFMAN AVB Series Galvanised Steel Vertical Profile, 86mm W, 775mm L
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate, 500mm W, 700mm L
- nVent HOFFMAN DHP Series Galvanised Steel Horizontal Profile,...