Harting Hexagon Screwdriver
- RS Stock No.:
- 358-3845
- Mfr. Part No.:
- 09990000313
- Brand:
- HARTING
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$41.09
(exc. GST)
$45.20
(inc. GST)
- RS Stock No.:
- 358-3845
- Mfr. Part No.:
- 09990000313
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Hexagon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Hexagon | ||
- COO (Country of Origin):
- DE
Used with the Han-Modular® Axial screw module (40A contacts). See stock no. 358-3823 for a typical Axial module insert.
Related links
- RS PRO Ball End Hexagon Screwdriver 75 mm Blade
- Wera Hexagon Screwdriver 89 mm Overall
- Teng Tools 1/4 in Hex Hexagon Ratchet Screwdriver, 100 mm length
- Facom Adjustable Hexagon Screwdriver 6.35 mm Drive
- Wiha Hexagon Screwdriver Handle 120 mm Overall
- RS PRO Hexagon Screwdriver 50 mm Blade
- SAM Hexagon Screwdriver 193 mm Overall
- Wiha Hexagon Screwdriver Handle 114 mm Blade, 120 mm Overall

