SAM Hexagon Screwdriver, 36 mm Blade, 193 mm Overall
- RS Stock No.:
- 283-0452
- Mfr. Part No.:
- T1DIN-H2
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-0452
- Mfr. Part No.:
- T1DIN-H2
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Hexagon | |
| Model Number | T1DIN-H | |
| VDE/1000V Approved | No | |
| Blade Length | 36 mm | |
| Overall Length | 193 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Hexagon | ||
Model Number T1DIN-H | ||
VDE/1000V Approved No | ||
Blade Length 36 mm | ||
Overall Length 193 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Screwdriver has coloured ring which identifying the tightening range. The tightening torque on the end of the screwdriver with a simple 6mm male key which is supplied.
Right hand tightening
Torque limiting mechanism
Compliance to ISO 6789 standard
Single direction disengaged screwdriver
Torque limiting mechanism
Compliance to ISO 6789 standard
Single direction disengaged screwdriver
Related links
- SAM Slotted Screwdriver Blade 193 mm Overall
- SAM Torx Screwdriver Blade 193 mm Overall
- SAM Torx Screwdriver, 193 mm Overall
- SAM Hexagon Screwdriver Blade5 mm Tip5 mm Blade, 170 mm Overall
- Wera Reversible T15 Tip 193 mm Overall
- STAHLWILLE 9.53 mm Ratchet with Ratchet Handle, 193 mm Overall
- STAHLWILLE 9.53 mm Ratchet, 193 mm Overall
- Dormer Morse Taper Shank Reamer Bit 193 mm Overall
