HARTING Hexagonal Driver, Han C Series , For Use With Axial Screw
- RS Stock No.:
- 843-0314
- Mfr. Part No.:
- 09990000369
- Brand:
- HARTING
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$34.88
(exc. GST)
$38.37
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $34.88 |
50 - 99 | $33.84 |
100 - 249 | $32.81 |
250 - 499 | $31.82 |
500 + | $30.86 |
- RS Stock No.:
- 843-0314
- Mfr. Part No.:
- 09990000369
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han Axial 40A Screw Module
2 contacts (40A) for power circuits
Male insert with additional protection collar
Polarisation of module
Mating cycles ≥500
Accepts 2.5 to 8mm² cable
Hexagonal key stock no. 358-3845 required for setscrew
Male insert with additional protection collar
Polarisation of module
Mating cycles ≥500
Accepts 2.5 to 8mm² cable
Hexagonal key stock no. 358-3845 required for setscrew
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Accessory Type | Hexagonal Driver |
Series | Han C |
For Use With | Axial Screw |
Related links
- HARTING Locator, Han C Series , For Use With Contact Han C
- HARTING Removal Tool, Han C Series , For Use With Crimp Contact
- HARTING Hinged Frame, Han-Modular Series , For Use With Han...
- Harting Screw Adapter with Fixing Screw, Han Series , For Use With...
- Harting PE Screw, Han B Series Thread Size M4, For Use With Han E, Insert
- Han-Modular Series Female Module, 2 Way, 1 Row, Rated At 40A, 1...
- Harting Grid Frame, Han-24B Series , For Use With Heavy Duty Power...
- HARTING Adapter, Han-Modular Series , For Use With Heavy Duty...