HARTING Heavy Duty Power Connector Module, 40A, HAN Modular Series Male, 2 Contacts
- RS Stock No.:
- 358-3823
- Distrelec Article No.:
- 143-45-567
- Mfr. Part No.:
- 09140022601
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
$39.53
(exc. GST)
$43.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 192 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.53 |
*price indicative
- RS Stock No.:
- 358-3823
- Distrelec Article No.:
- 143-45-567
- Mfr. Part No.:
- 09140022601
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Heavy Duty Power Connector Module | |
| Current Rating | 40A | |
| Series | HAN Modular | |
| Sub Type | Connector Module | |
| Connector Gender | Male | |
| For Use With | Heavy Duty Power Connector | |
| Pole Format | 2 | |
| Number of Rows | 1 | |
| Voltage | 1kV | |
| Mount Type | Cable | |
| Standards/Approvals | No | |
| Number of Contacts | 2 | |
| Orientation | Straight | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 8mm² | |
| Minimum Wire Size mm² | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Heavy Duty Power Connector Module | ||
Current Rating 40A | ||
Series HAN Modular | ||
Sub Type Connector Module | ||
Connector Gender Male | ||
For Use With Heavy Duty Power Connector | ||
Pole Format 2 | ||
Number of Rows 1 | ||
Voltage 1kV | ||
Mount Type Cable | ||
Standards/Approvals No | ||
Number of Contacts 2 | ||
Orientation Straight | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 8mm² | ||
Minimum Wire Size mm² 2.5mm² | ||
- COO (Country of Origin):
- DE
Harting HAN Modular Series Heavy Duty Power Connector Module, 40A Current Rating, 1 kV Voltage - 9140022601
This heavy-duty power connector module provides a robust cable-mounted solution for power distribution in industrial settings. Designed as a straight, two-pole male connector, it serves as a Durable Interface where higher voltages and currents are required, integrating with heavy-duty power connector systems for reliable electrical connections.
Features & Benefits
• Rated for 40A to support elevated current loads
• Silver-plated copper contacts for enhanced conductivity
• Accepts 2.5–8 mm² conductors for flexible cable choices
• Voltage capability of 1 kV for high-voltage applications
• Single-row two-contact layout for simplified wiring
• Conforms to IEC 60664-1 for electrical insulation coordination
• Silver-plated copper contacts for enhanced conductivity
• Accepts 2.5–8 mm² conductors for flexible cable choices
• Voltage capability of 1 kV for high-voltage applications
• Single-row two-contact layout for simplified wiring
• Conforms to IEC 60664-1 for electrical insulation coordination
Applications
• Suitable for power distribution in factory automation panels
• Ideal for connection between motor drives and supply lines
• Used with heavy-duty cable harnesses in machine tools
• Can be used for power feed to site equipment and temporary supplies
• Ideal for connection between motor drives and supply lines
• Used with heavy-duty cable harnesses in machine tools
• Can be used for power feed to site equipment and temporary supplies
What conductor cross-sections can be terminated with this connector?
The module accommodates conductor sizes from 2.5 mm² up to 8 mm², allowing common industrial cable sizes to be used without adaptors.
How does contact construction affect performance under load?
Contacts fabricated from copper alloy with a silver plating reduce contact resistance and improve current transfer for sustained 40 A operation.
Which mounting arrangement is provided for installation?
The unit is designed for cable mounting, enabling direct integration into cable assemblies rather than panel or PCB mounting.
What pole configuration and orientation are offered for wiring layouts?
It provides two poles in a single-row configuration with a straight orientation to facilitate inline cabling and straightforward routing.
What standard addresses its insulation and voltage withstand requirements?
The module meets IEC 60664-1 criteria, which relate to insulation coordination for equipment rated up to its 1 kV capability.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Related links
- Han-Modular Series Female Module 1 Row 1 kV, Han 40A Axial
- Harting Heavy Duty Power Connector Module Male 2 Contacts
- Han-Modular Series Female Module 2 Row 40 V, Han EE
- Han-Modular Series Male Module 400 V Han EE
- HARTING Heavy Duty Power Connector Module Male 4 Contacts
- HARTING Heavy Duty Power Connector Module Male 3 Contacts
- HARTING Heavy Duty Power Connector Module Male 2 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series, 2 Contacts
