ITT Cannon Male Crimp Circular Connector Contact, Contact Size 7, Wire Size 18AWG, 20 AWG

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

$30.36

(exc. GST)

$33.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 20 April 2026
  • Plus 820 unit(s) shipping from 20 April 2026
  • Plus 5,000 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 1240$3.036$30.36
1250 - 2490$2.983$29.83
2500 +$2.93$29.30

*price indicative

RS Stock No.:
341-3033
Mfr. Part No.:
330-8672-100
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Product Type

Circular Connector Contact

Gender

Male

Contact Size

7

Current

11A

Wire Size

18, 20AWG

Series

Sure Seal

For Use With

Ringlock receptacles

Contact Type

Signal

Length

20mm

Contact Plating

Tin

Voltage

250V

Minimum Operating Temperature

-40°C

Contact Material

Copper Alloy

Termination Type

Crimp

Maximum Operating Temperature

105°C

Maximum Contact Resistance

10mΩ

Standards/Approvals

No

COO (Country of Origin):
DE

Sureseal and Mini Sureseal Contacts


The insertion tool is required to push the crimped contacts into the plugs and receptacles

The guide tool is only required for the Sure-Seal range; being used to aid the insertion of the female contacts

For details of tooling, please see cross reference panel

The crimp tool is compatible for both Sure-Seal and Mini Sure-Seal contacts

IP67 ITT Sureseal & Mini Sureseal


Developed to meet the increased requirements for safety and reliability in the automotive field these sealed connectors satisfy all of the parameters defined by automotive/industrial standards covering such areas as vibration, shock, salt water spray, industrial gas, low millivolt drop and low contact resistance.

The simple, one-piece moulded body means that no other parts, apart from the contacts, are required to complete the connection

The plugs and receptacles are polarised to prevent mis-mating, by means of 2 stepped planes on each of the mating faces, which must be properly oriented in order for the contacts to engage

The mated connectors are IP67 rated and sealing integrity is still maintained with exposure to brake fluid, gasoline, diesel fuel, anti-freeze, ultra-violet, ozone and steam cleaning under normal operating conditions

Cable Boots, see for example, stock no. 167-9540 to seal the wired cable jacket to the connector housing are available and must be ordered separately.

Sure-Seal connectors incorporate many features:

The mini Sure-Seal range of connectors offers all the advantages of the ITT Sureseal product but with reduced size. The compact design coupled with resistance to brake fluid, anti-freeze, fuels and steam cleaning enables the connector to be used in any harsh environment area of the vehicle.

Note

Contacts must be ordered separately

Related links