ITT Cannon Male Crimp Circular Connector Contact, Contact Size 20/16 AWG, Wire Size 18AWG, 22 AWG

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save $52.00

View bulk pricing options

Subtotal (1 bag of 100 units)*

$863.60

(exc. GST)

$950.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 100$8.636$863.60-
200 - 400$8.376$837.60$52.00
500 +$8.125$812.50$255.50

*price indicative

RS Stock No.:
237-4203
Mfr. Part No.:
330-8672-002
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Product Type

Circular Connector Contact

Gender

Male

Contact Size

20/16 AWG

Wire Size

18AWG, 22AWG

Series

T3P

Contact Plating

Tin

Termination Type

Crimp

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

CE, IEC 60529

COO (Country of Origin):
DE
The ITT Cannon has pin contact for hand crimp tool CCT. This pin contact are silver plated.

Suitable for 0.5 to 1.0 mm2 wire

With insulation support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy