ITT Cannon Male Crimp Circular Connector Contact, Contact Size M12, Wire Size 23AWG, 24 AWG
- RS Stock No.:
- 629-529
- Mfr. Part No.:
- 000L30700
- Brand:
- ITT Cannon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$68.62
(exc. GST)
$75.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $68.62 |
| 10 + | $63.12 |
*price indicative
- RS Stock No.:
- 629-529
- Mfr. Part No.:
- 000L30700
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Gender | Male | |
| Product Type | Circular Connector Contact | |
| Contact Size | M12 | |
| Current | 2A | |
| Wire Size | 23AWG, 24AWG | |
| Series | EXI | |
| For Use With | FRCIRM12 connectors | |
| Length | 100m | |
| Contact Plating | Zinc Nickel Plated | |
| Voltage | 100V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | VG95234, NF F 61-030, EN 61373, EN45545 (HL3) R22-23 | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Gender Male | ||
Product Type Circular Connector Contact | ||
Contact Size M12 | ||
Current 2A | ||
Wire Size 23AWG, 24AWG | ||
Series EXI | ||
For Use With FRCIRM12 connectors | ||
Length 100m | ||
Contact Plating Zinc Nickel Plated | ||
Voltage 100V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals VG95234, NF F 61-030, EN 61373, EN45545 (HL3) R22-23 | ||
Non Compliant
- COO (Country of Origin):
- IT
The ITT Cannon Male Contact is designed for use in connectors with a male insulator. When paired with the appropriate cable, it supports applications up to Class FA as specified by ISO/IEC 11801, ensuring high-performance data transmission.
1.5 mm diameter
AWG24 and AWG23 inner contacts cross sections
Related links
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 23AWG, 24 AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 0.34mm², 0.5 mm²
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 0.34mm², 0.5 mm²
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 24AWG
- ITT Cannon Male Crimp Circular Connector Contact, Contact Size 18/14 AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 22AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
