ITT Cannon Male Crimp Circular Connector Contact, Contact Size 18/14 AWG
- RS Stock No.:
- 237-4206
- Mfr. Part No.:
- 330-8672-003
- Brand:
- ITT Cannon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.35
(exc. GST)
$14.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 223 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $13.35 |
| 10 - 49 | $13.00 |
| 50 + | $12.42 |
*price indicative
- RS Stock No.:
- 237-4206
- Mfr. Part No.:
- 330-8672-003
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Gender | Male | |
| Product Type | Circular Connector Contact | |
| Contact Size | 18/14 AWG | |
| Series | T3P | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 60529, CE | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Gender Male | ||
Product Type Circular Connector Contact | ||
Contact Size 18/14 AWG | ||
Series T3P | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 60529, CE | ||
- COO (Country of Origin):
- DE
The ITT Cannon has pin contact for hand crimp tool CCT. This pin contact are silver plated.
Suitable for 0.75 to 1.5 mm2 wire
With insulation support
Related links
- ITT Cannon Male Crimp Circular Connector Contact, Contact Size 18/14 AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 18AWG, 22 AWG
- ITT Cannon Male Crimp Circular Connector Contact 20 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 18AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- ITT Cannon Male Solder Circular Connector Contact
- ITT Cannon Male Crimp Crimp Pin Connector, Contact Size 16/18 AWG
