ITT Cannon Male Crimp Circular Connector Contact, Contact Size 7, Wire Size 18AWG, 20 AWG
- RS Stock No.:
- 190-3435
- Mfr. Part No.:
- 330-8672-100
- Brand:
- ITT Cannon
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $4,892.45
View bulk pricing optionsSubtotal (1 pack of 5000 units)*
$9,785.00
(exc. GST)
$10,763.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 05 February 2027
- Plus 2 unit(s) shipping from 05 March 2027
- Plus 1 unit(s) shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $9,785.00 | $1.957 | - |
| 5 + | $8,806.51 | $1.761 | $4,892.45 |
*price indicative
- RS Stock No.:
- 190-3435
- Mfr. Part No.:
- 330-8672-100
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Circular Connector Contact | |
| Gender | Male | |
| Contact Size | 7 | |
| Wire Size | 18AWG, 20AWG | |
| Current | 11A | |
| Series | Sure Seal | |
| For Use With | Ringlock receptacles | |
| Contact Type | Signal | |
| Length | 20mm | |
| Contact Plating | Tin | |
| Voltage | 250V | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Contact Resistance | 10mΩ | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Circular Connector Contact | ||
Gender Male | ||
Contact Size 7 | ||
Wire Size 18AWG, 20AWG | ||
Current 11A | ||
Series Sure Seal | ||
For Use With Ringlock receptacles | ||
Contact Type Signal | ||
Length 20mm | ||
Contact Plating Tin | ||
Voltage 250V | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Contact Resistance 10mΩ | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Sureseal and Mini Sureseal Contacts
The insertion tool is required to push the crimped contacts into the plugs and receptacles
The guide tool is only required for the Sure-Seal range; being used to aid the insertion of the female contacts
For details of tooling, please see cross reference panel
The crimp tool is compatible for both Sure-Seal and Mini Sure-Seal contacts
IP67 ITT Sureseal & Mini Sureseal
Developed to meet the increased requirements for safety and reliability in the automotive field these sealed connectors satisfy all of the parameters defined by automotive/industrial standards covering such areas as vibration, shock, salt water spray, industrial gas, low millivolt drop and low contact resistance.
The simple, one-piece moulded body means that no other parts, apart from the contacts, are required to complete the connection
The plugs and receptacles are polarised to prevent mis-mating, by means of 2 stepped planes on each of the mating faces, which must be properly oriented in order for the contacts to engage
The mated connectors are IP67 rated and sealing integrity is still maintained with exposure to brake fluid, gasoline, diesel fuel, anti-freeze, ultra-violet, ozone and steam cleaning under normal operating conditions
Cable Boots, see for example, stock no. 167-9540 to seal the wired cable jacket to the connector housing are available and must be ordered separately.
Sure-Seal connectors incorporate many features:
The mini Sure-Seal range of connectors offers all the advantages of the ITT Sureseal product but with reduced size. The compact design coupled with resistance to brake fluid, anti-freeze, fuels and steam cleaning enables the connector to be used in any harsh environment area of the vehicle.
Note
Contacts must be ordered separately
Related links
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 18AWG, 22 AWG
- ITT Cannon Male Crimp Circular Connector Contact, Contact Size 18/14 AWG
- ITT Cannon Male Crimp Circular Connector Contact 20 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 18AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 18AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
