Sensata / Crydom AS Series Solid State Relay, 2 A Load, PCB Mount, 280 Vrms Load, 10V dc Control
- RS Stock No.:
- 291-2450
- Distrelec Article No.:
- 137-44-502
- Mfr. Part No.:
- ASO242
- Brand:
- Sensata / Crydom
Bulk discount available
Subtotal (1 unit)*
$32.96
(exc. GST)
$36.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 164 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $32.96 |
| 10 - 99 | $32.41 |
| 100 - 249 | $31.83 |
| 250 - 499 | $31.23 |
| 500 + | $30.72 |
*price indicative
- RS Stock No.:
- 291-2450
- Distrelec Article No.:
- 137-44-502
- Mfr. Part No.:
- ASO242
- Brand:
- Sensata / Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Load Current | 2A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 280Vrms | |
| Minimum Load Voltage | 10V dc | |
| Maximum Control Voltage | 10V dc | |
| Minimum Control Voltage | 4V | |
| Series | AS | |
| Terminal Type | Solder Pin | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 80°C | |
| Package Type | Zero Voltage Switching | |
| Maximum Operating Temperature | -30°C | |
| Standards/Approvals | RoHS | |
| Width | 5.1mm | |
| Length | 24.1mm | |
| Height | 12.7mm | |
| Capacitance | 8pF | |
| Off State Leakage Current | 0.1mA | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Load Current 2A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 280Vrms | ||
Minimum Load Voltage 10V dc | ||
Maximum Control Voltage 10V dc | ||
Minimum Control Voltage 4V | ||
Series AS | ||
Terminal Type Solder Pin | ||
IP Rating IP20 | ||
Minimum Operating Temperature 80°C | ||
Package Type Zero Voltage Switching | ||
Maximum Operating Temperature -30°C | ||
Standards/Approvals RoHS | ||
Width 5.1mm | ||
Length 24.1mm | ||
Height 12.7mm | ||
Capacitance 8pF | ||
Off State Leakage Current 0.1mA | ||
Output Type SCR | ||
- COO (Country of Origin):
- MX
Sensata | Crydom Solid-State Relay, 2A Current Rating, SCR Output - AO/ASO Series - ASO242
Automatically start or put the brakes on an electric load with this solid-state relay from Sensata | Crydom. It converts an incoming electrical control signal into an optical one without its contacts physically touching. This gives you the benefit of an almost instant turn-on time of half a cycle and reduced wear for long-lasting performance. A light weight of just 4.3g means it puts minimal strain on your PCB to take a weight off your shoulders. Choose an SSR like this one for your industrial motor control or robotics applications.
Features & Benefits
• Wide operating temperature range between -30°C and +80°C for use in demanding environments
• Encapsulated in thermally conductive epoxy, which dissipates heat and helps to keep the relay cool
• SCR output uses minimal power for energy efficiency
• Zero-cross switching to minimise line noise for interference-free communication
What's the operating voltage range of this SSR?
This relay has a broad operating voltage range between 24 and 280V AC, so it's compatible with a wide variety of low-voltage electrical systems.
Related links
- Sensata Crydom Solid State Relay PCB Mount 10 V dc Control
- Sensata Crydom Solid State Relay PCB Mount 10 V dc Control
- Sensata Crydom Solid State Relay PCB Mount 10 V dc Control
- Sensata / Crydom Solid State Relay PCB Mount 10 V dc Control
- Sensata Crydom Solid State Relay PCB Mount 10 V dc Control
- Sensata Crydom Solid State Relay PCB Mount 10 V dc Control
- Sensata Crydom SDV Series Solid State Relay PCB Mount 10 V dc Control
- Sensata Crydom Solid State Relay PCB Mount 15 V dc Control
