RS PRO Cable Tie, Non-Releasable, 190 mm x 4.8mm, White Polyamide 66
- RS Stock No.:
- 269-1741
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 250 units)*
$125.43
(exc. GST)
$137.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 5 | $125.43 | $0.502 |
| 6 - 9 | $119.28 | $0.477 |
| 10 - 19 | $115.62 | $0.462 |
| 20 + | $113.17 | $0.453 |
*price indicative
- RS Stock No.:
- 269-1741
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 190mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | White | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Flame Retardant | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 215.6N | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 49mm | |
| Standards/Approvals | ABS, CE, cULus, DNV, DVE, LloydYYYYYYs, RoHS Compliant, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 190mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour White | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Flame Retardant | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 215.6N | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 49mm | ||
Standards/Approvals ABS, CE, cULus, DNV, DVE, LloydYYYYYYs, RoHS Compliant, UL 94 V-0 | ||
Small Pack Size
Per Unit, RS stock no: 389-870
Large Pack Size
RS stock no: 2691741
RS PRO Nylon Non-Releasable Cable Ties
Tired of dealing with messy cables, then RS PRO has the solution with these high-quality cable ties, to eliminate your cable chaos. These nylon non-releasable cable ties are engineered to securely fasten electrical cables and wires in any environment. With their innovative non-releasable locking mechanism, you can say goodbye to cables coming undone. These cable ties will keep your wires tightly bound together.
Made from ultra-durable and self-extinguishing nylon material, they are built to withstand even the harshest conditions. RS PRO cable ties are a long-lasting and hassle-free cable management solution.
Why Would You Need Cable Ties?
Cable ties are essential accessories used by engineers and DIY enthusiasts for securing cable wire, and storing parts, or simply complete a professional install. The RS PRO offer has been well thought out offering a variety of lengths and strengths to ensure you have the ideal solution for your application.
Features and Benefits
Applications
Approvals
UL 94 V-0
Related links
- RS PRO Cable Tie 190 mm x 4.8 mm, White Polyamide 66
- RS PRO Cable Tie 190 mm x 4.8 mm, Black Polyamide 66
- RS PRO Cable Tie 190 mm x 4.8 mm, Natural Polyamide 66
- RS PRO Cable Tie 368 mm x 4.8 mm, White Polyamide 66
- HellermannTyton Cable Tie 301 mm x 4.8 mm, White Polyamide 66
- HellermannTyton Cable Tie 190 mm x 4.6 mm, Black Polyamide 66
- RS PRO Cable Tie 368 mm x 4.8 mm, White Nylon
- RS PRO Cable Tie 300 mm x 4.8 mm, White Nylon
