RS PRO Cable Tie, Non-Releasable, 368 mm x 4.8mm, White Nylon

Subtotal (1 pack of 100 units)*

$22.39

(exc. GST)

$24.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 61 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$22.39$0.224

*price indicative

RS Stock No.:
656-039
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Tie

Length

368mm

Width

4.8mm

Colour

White

Material

Nylon

Sub Type

Non-Releasable

UV Resistant

No

Fire Behaviour

UL 94 V-0

Tensile Strength

22kg

Series

RS PRO

Maximum Operating Temperature

85°C

Package Size

100 units

Standards/Approvals

Non-Releasable

Maximum Bundle Diameter

105mm

COO (Country of Origin):
TW

RS PRO Nylon Cable Tie, 368 mm Non-Releasable


These RS PRO nylon cable ties are designed for secure and reliable bundling of cables and wires. With a length of 368 mm, they are Ideal for managing larger bundles, ensuring a neat and organised setup. The non-releasable design provides a permanent fastening solution, making them suitable for applications where security is paramount.

Features and Benefits


Non-Releasable Design: Ensures a secure and permanent fastening solution
High Tensile Strength of 22 kg: Provides robust support for heavy-duty applications
UL 94 V-0 Fire Behaviour: Offers excellent flame retardancy for enhanced safety
RoHS Compliant: Meets environmental and safety standards
Nylon Material: Durable and resistant to wear and tear
Maximum Bundle Diameter of 105 mm: Accommodates larger cable bundles
Operating Temperature up to 85 °C: Suitable for a wide range of environments

Applications


Electrical installations
Data centres
Automotive wiring
Industrial machinery

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy