RS PRO Cable Tie, Non-Releasable, 300 mm x 4.8mm, White Nylon

Subtotal (1 pack of 100 units)*

$19.22

(exc. GST)

$21.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 13 November 2026
  • Plus 110 unit(s) shipping from 11 December 2026
  • Plus 10 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$19.22$0.192

*price indicative

RS Stock No.:
656-038
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Tie

Length

300mm

Width

4.8mm

Colour

White

Material

Nylon

Sub Type

Non-Releasable

UV Resistant

No

Fire Behaviour

UL 94 V-0

Tensile Strength

22kg

Series

RS PRO

Maximum Operating Temperature

85°C

Maximum Bundle Diameter

83mm

Standards/Approvals

Non-Releasable

Package Size

100 units

COO (Country of Origin):
TW

RS PRO 300mm Nylon Cable Tie, Non-Releasable


RS PRO offers a robust 300mm nylon cable tie designed for secure and permanent bundling of cables and wires. Ideal for both industrial and domestic applications, this non-releasable cable tie ensures a reliable hold, making it a dependable choice for organising and managing cables efficiently.

Features and Benefits


Non-Releasable Design: Provides a secure and permanent fastening solution.
Nylon Material: Offers durability and resistance to wear and tear.
UL 94 V-0 Fire Behaviour: Ensures high flame retardancy for safety in various environments.
Tensile Strength of 22 kg: Capable of handling substantial loads without breaking.
Maximum Bundle Diameter of 83 mm: Accommodates a wide range of cable sizes.
RoHS Compliant: Meets environmental and safety standards.

Applications


Electrical installations
Cable management in industrial settings
Home and office cable organisation
Automotive wiring harnesses

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy