- RS Stock No.:
- 268-2106
- Mfr. Part No.:
- 13530-000-09
- Brand:
- Goliath
Available for back order.
Price (ex. GST) 1 Pair
$322.85
(exc. GST)
$355.13
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $322.85 |
- RS Stock No.:
- 268-2106
- Mfr. Part No.:
- 13530-000-09
- Brand:
- Goliath
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Magnum BRIMIR S3 WR CI HRO SRC wide fit safety boot has water repellent full grain leather resistant to low temperatures ranger, Gore-Tex membrane lining, antistatic, anti-shock and slipping resistant, non metallic APT plate.
Cold insulation
Anti perforation midsole
Cold defender PU
Anti perforation midsole
Cold defender PU
Specifications
Attribute | Value |
---|---|
Series | BRIMIR |
Gender | Unisex |
Shoe Size EU | 42 |
Shoe Size UK | 9 |
Shoe Size US | 10 |
Colour | Black |
Safety Toe Type | Non Metallic |
ESD Safe | No |
Related links
- Goliath BRIMIR Black Non Metallic Toe Capped Unisex Safety Boot,...
- Goliath BRIMIR Black Non Metallic Toe Capped Unisex Safety Boot,...
- Goliath BRIMIR Black Non Metallic Toe Capped Unisex Safety Boot,...
- Goliath BRIMIR Black Non Metallic Toe Capped Unisex Safety Boot,...
- Goliath BRIMIR Black Non Metallic Toe Capped Unisex Safety Boot,...
- Goliath BRIMIR Black Non Metallic Toe Capped Unisex Safety Boot,...
- Goliath NEW ELECTRICAL SRC Black Non Metallic Toe Capped Unisex...
- Goliath NEW ELECTRICAL SRC Black Non Metallic Toe Capped Unisex...