Goliath BRIMIR Black Non-Metallic Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011

Subtotal (1 pair)*

$309.33

(exc. GST)

$340.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$309.33

*price indicative

RS Stock No.:
268-2110
Mfr. Part No.:
13530-000
Brand:
Goliath
Find similar products by selecting one or more attributes.
Select all

Brand

Goliath

Series

BRIMIR

Product Type

Safety Boots

Gender

Unisex

Size EU

47

Size UK

12

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Non-Metallic

Midsole Material

Non-Metallic

Resistance Features

Abrasion Resistant, Penetration Resistant, Slip Resistant, Water Resistant

Additional Safety Features

HRO, WR

Size US

13

Safety Rating EN ISO 20345

Yes

Sole Material

Nitrile Butadiene Rubber

Upper Material

Full Grain Leather

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IT
The Magnum BRIMIR S3 WR CI HRO SRC wide fit safety boot has water repellent full grain leather resistant to low temperatures ranger, Gore-Tex membrane lining, antistatic, anti-shock and slipping resistant, non metallic APT plate.

Cold insulation

Anti perforation midsole

Cold defender PU

Related links