Goliath BRIMIR Black Non-Metallic Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
- RS Stock No.:
- 268-2104
- Mfr. Part No.:
- 13530-000
- Brand:
- Goliath
Subtotal (1 pair)*
$294.60
(exc. GST)
$324.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $294.60 |
*price indicative
- RS Stock No.:
- 268-2104
- Mfr. Part No.:
- 13530-000
- Brand:
- Goliath
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goliath | |
| Product Type | Safety Boots | |
| Series | BRIMIR | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Non-Metallic | |
| Additional Safety Features | HRO, WR | |
| Midsole Material | Non-Metallic | |
| Size US | 8 | |
| Resistance Features | Abrasion Resistant, Penetration Resistant, Slip Resistant, Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Sole Material | Nitrile Butadiene Rubber | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Full Grain Leather | |
| Select all | ||
|---|---|---|
Brand Goliath | ||
Product Type Safety Boots | ||
Series BRIMIR | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Non-Metallic | ||
Additional Safety Features HRO, WR | ||
Midsole Material Non-Metallic | ||
Size US 8 | ||
Resistance Features Abrasion Resistant, Penetration Resistant, Slip Resistant, Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Sole Material Nitrile Butadiene Rubber | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Full Grain Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Magnum BRIMIR S3 WR CI HRO SRC wide fit safety boot has water repellent full grain leather resistant to low temperatures ranger, Gore-Tex membrane lining, antistatic, anti-shock and slipping resistant, non metallic APT plate.
Cold insulation
Anti perforation midsole
Cold defender PU
Related links
- Goliath BRIMIR Black Non-Metallic Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- Goliath BRIMIR Black Non-Metallic Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011
- Goliath BRIMIR Black Non-Metallic Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011
- Cofra BRIMIR S7S CI SC HRO FO SR Black Non-Metallic Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011
- Cofra BRIMIR S7S CI SC HRO FO SR Black Non-Metallic Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- Cofra BRIMIR S7S CI SC HRO FO SR Black Non-Metallic Toe Capped Unisex Safety Boots 9, EU 42 EN ISO 20345:2011
- Cofra ETHYL BLACK S3 SRC Black Non-Metallic Toe Capped Safety Boots 7, EU 41 EN ISO 20345:2011
- Cofra TROLL S3S CI LG SC FO SR Orange EU 41 EN ISO 20345:2011
