Goliath BRIMIR Black Non-Metallic Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011

Subtotal (1 pair)*

$294.60

(exc. GST)

$324.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$294.60

*price indicative

RS Stock No.:
268-2103
Mfr. Part No.:
13530-000
Brand:
Goliath
Find similar products by selecting one or more attributes.
Select all

Brand

Goliath

Product Type

Safety Boots

Series

BRIMIR

Gender

Unisex

Size EU

39

Size UK

6

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Non-Metallic

Resistance Features

Abrasion Resistant, Penetration Resistant, Slip Resistant, Water Resistant

Size US

7

Midsole Material

Non-Metallic

Additional Safety Features

HRO, WR

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Full Grain Leather

Slip Resistance Rating

SRC

Sole Material

Nitrile Butadiene Rubber

RoHS Status: Exempt

COO (Country of Origin):
CN
The Magnum BRIMIR S3 WR CI HRO SRC wide fit safety boot has water repellent full grain leather resistant to low temperatures ranger, Gore-Tex membrane lining, antistatic, anti-shock and slipping resistant, non metallic APT plate.

Cold insulation

Anti perforation midsole

Cold defender PU

Related links