Cofra MODIGLIANI BLACK S3S CI SC FO SR Black Non-Metallic Toe Capped Safety Boots 12, EU 47 EN ISO 20345:2011

Subtotal (1 pair)*

$113.26

(exc. GST)

$124.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$113.26

*price indicative

RS Stock No.:
270-8282
Mfr. Part No.:
20630-N00.W47
Brand:
Cofra
Find similar products by selecting one or more attributes.
Select all

Brand

Cofra

Series

MODIGLIANI BLACK S3S CI SC FO SR

Product Type

Safety Boots

Size EU

47

Size UK

12

Colour

Black

Safety Toe Type

Non-Metallic

Size US

13

Additional Safety Features

Anti-Torsion Support, Anti-Static, Thermoplastic Polyurethane Toe Cap Protection, Anti-Shock, Perfumed Sole, 100% Metal Free

Resistance Features

Abrasion Resistant, Water Repellent, Anti-Static, Penetration Resistant, Hydrocarbon Resistant, Slip Resistant, Cold Insulation

Midsole Material

Multi-Layers Highly Tensile Fabric, Low Density, Non-Metallic Anti-Perforation Textile Plate, Polyurethane

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Sole Material

Thermoplastic Polyurethane, Anti-Static Polyurethane/Thermoplastic Polyurethane

Upper Material

Water Repellent Full Grain Leather

RoHS Status: Exempt

COO (Country of Origin):
TN
The Cofra MODIGLIANI boots are water repellent full grain leather ankle boot with textile lining. It has anti torsion support made of polycarbonate and fibreglass conveniently placed between heel and sole, which provides support and protection of the plantar arch, thus preventing harmful bendings and or unwilled torsion.

•Slipping resistant

•Perfumed sole

•Anti perforation midsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy